Eaton AAO20

Bolted Tag Fuse, Low Voltage, 20A, 550VAC, Hrc, BS88, British Standard, Fuse Size A2, Gg
$ 29.871
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton AAO20.

IHS

Datasheet1 page27 years ago

ARCEL Power Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-07-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EatonC14G25
Fuse, Industrial / Power, Class gG, Class gL, 25 A, 690 VAC, 14mm x 51mm, 9/16 x 2, Fast Acting
EatonC22M25
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 22 x 58 25A AM 690 - C22M25
MersenE219769
Industrial / Power Fuse, 690 V, 25 A, 14mm x 51mm, 0.55" x 2" RoHS Compliant: Yes
FUSE, ULTRA RAPID, 25A
EatonNITD25
Ceramic Fuse, NITD Series, Fast-Acting, 25A, 550V AC, 80kA at 550V AC
Eaton Bussmann Low Voltage BS 20M25 550V AC BS88 FUSE - NITD20M25

Descriptions

Descriptions of Eaton AAO20 provided by its distributors.

BOLTED TAG FUSE, LOW VOLTAGE, 20A, 550VAC, HRC, BS88, BRITISH STANDARD, FUSE SIZE A2, GG
Ceramic Fuse, AAO Series, Fast-Acting, 20A, 550V AC, 80kA at 550V AC
Eaton Bussmann Low Voltage BS 20A 550V a.c. BS88 gG FUSE - AAO20
Electric Fuse, 20A, 550VAC, 80000A (IR), Inline/holder
Fuse HRC 20A 550V 2-Pin Tap Bolt
FUSE CRTRDGE 20A 550VAC CYLINDR
Eaton , Bussmann, 20A, 550V , 85mm

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN