Eaton NITD25

Ceramic Fuse, NITD Series, Fast-Acting, 25A, 550V AC, 80kA at 550V AC
$ 28.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton NITD25.

IHS

Datasheet4 pages11 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-56.70%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-07-07
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

EatonLKS-30
Fuse Class H 30A 600V Super Time Lag 2-Pin Lug Stud Mount Carton
Schurter8040.0001
Fuse Holder, Cartridge Fuse Clip, 1, 32 A, 600 VAC, 600 VDC, 6.3mm x 32mm, Through Hole
Eaton3742
Fuse Holder Accessories FuseBLk END BARRIER
FUSE, ULTRA RAPID, 30A
FUSE, ULTRA RAPID, 32A
Eaton Fast-Acting Fuse, Bussman Series, 32A, 500V AC, 85mm Length

Descriptions

Descriptions of Eaton NITD25 provided by its distributors.

Ceramic Fuse, NITD Series, Fast-Acting, 25A, 550V AC, 80kA at 550V AC
Eaton Bussmann Low Voltage BS 25AMP 550V AC BS88 FUSE - NITD25
Electric Fuse, 25A, 550VAC, 80000A (IR), Inline/holder
Fuse HRC 25A 550V 2-Pin Lug Stud Mount
Eaton Fast Fuse, Bussman Series, 25A, 550V AC, 55mm L
Industrial Low Voltage BS88 fuse: 25A - 550V
FUSE 25A 550V 13.8X54.5MM BS 88
25A A1 BRITISH STANDARD FUSE, GG, 550 V AC
FUSE CRTRDGE 25A 550VAC CYLINDR
NITD25, EATON BUSSMAN ELECTRICAL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN