Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton NITD20M25

Eaton Fast Blow Fuse, Bussmannseries, 20ACurrent, 550V AC, 55mmtotal length
$ 3.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton NITD20M25.

IHS

Datasheet1 page27 years ago

Inventory History

3 month trend:
+9.92%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

EatonLKS-30
Fuse Class H 30A 600V Super Time Lag 2-Pin Lug Stud Mount Carton
Schurter8040.0001
Fuse Holder, Cartridge Fuse Clip, 1, 32 A, 600 VAC, 600 VDC, 6.3mm x 32mm, Through Hole
Eaton3742
Bussmann 3742 Fuse Block End Barrier 600VAC 30 A 1P Midget Fuse Spring Clip Phenolic Screw Connection
FUSE, ULTRA RAPID, 30A
FUSE, ULTRA RAPID, 32A
Eaton Fast Blow Fuse, Eaton Bussmanseries, 32ACurrent, 500V AC, 85mmtotal length

Descriptions

Descriptions of Eaton NITD20M25 provided by its distributors.

Eaton Fast Blow Fuse, Bussmannseries, 20ACurrent, 550V AC, 55mmtotal length
Eaton Bussmann Low Voltage BS 20M25 550V AC BS88 FUSE - NITD20M25
Fuse HRC 25A 550V Stud Mount Lug 13.8 X 54.5mm
Electric Fuse, 25A, 550VAC, 80000A (IR), Inline/holder
Industrial Low Voltage BS88 fuse: 20M25A - 415V
FUSE INDUST 25A 550V 13.8X54.5MM

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN