Eaton 8448K2

Switch, Pushbutton AC, DP, NORM. OPEN, 15A, 10A, SCREW TerminalS
$ 17.891
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 8448K2.

Newark

Datasheet6 pages16 years ago
Datasheet13 pages27 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.38%

Related Parts

APEMA02505
ACCESSORY, CONTACT BLOCK, DPST-NO/NC, USE WITH A02 SERIES,16A,250VAC, SCREW TERMINAL
APEMA02504
2NC, MAINTAINED ACTION MODULAR SWITCH CONTACT BLOCK FOR USE WITH A02 SERIES
Pushbutton Switch, DPST, Momentary, 8A, 24VDC, Snap On Terminal, Panel Mount
Pushbutton Switch, DPST, Momentary, 8A, 24VDC, Snap On Terminal, Panel Mount
Pushbutton Switch, DPST, Momentary, 8A, 24VDC, Snap On Terminal, Panel Mount
C&K Components1.01102.0010507
Pushbutton - Illuminated & Industrial Controls |C&k Components 1.01102.0010507

Descriptions

Descriptions of Eaton 8448K2 provided by its distributors.

Switch, Pushbutton AC, DP, NORM. OPEN, 15A, 10A, SCREW TerminalS
Switch Push Button DPST Round Plunger 15A 250VAC Momentary Contact Panel Mount Screw
Non-Lighted Pushbutton Switch Metal DPST NO
SWITCH, PUSHBUTTON, DPST, 10A, 250V; Product Range: -; Panel Cutout Diameter: -; Contact Configuration: DPST-NO; Switch Operation: Momentary; Pushbutton Actuator Style: Round; Actuator / Cap Colour: -; Cont 11M1857
Pushbutton Switch; Switch Operation:(On); Circuitry:DPST; Switch Terminals:Screw; Actuator Diameter:0.3"; Actuator Style:Round; Contact Current Max:10A; Illumination:Non-Illuminated; Leaded Process Compatible:No; Mounting Type:Panel ;RoHS Compliant: Yes
SWITCH, PUSHBUTTON, DPST, 10A, 250V; Con; SWITCH, PUSHBUTTON, DPST, 10A, 250V; Contact Configuration:DPST; Switch Operation:(On); Contact Voltage AC Nom:250V; Contact Current Max:10A; Switch Terminals:Screw; Actuator Diameter:0.3"; Circuitry:DPST; Contact Current AC Max:15A

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8448-K2
  • 8448K2.