APEM A02504

2NC, Maintained Action Modular Switch Contact Block For Use With A02 Series
$ 10.74
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM A02504.

Master Electronics

Datasheet30 pages19 years ago

DigiKey

Related Parts

APEMA02503
APEM push button switch contact block, A02series, 2 Normally open contact, used forA02 series
APEMA02505
ACCESSORY, CONTACT BLOCK, DPST-NO/NC, USE WITH A02 SERIES,16A,250VAC, SCREW TERMINAL
APEMA02511
22Mm Ind Ctrl Emergency Stop Operator Double Pole (A02Es) Rohs Compliant: Yes
Switch Selector N.O. DPST 90° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
Selector Switch, 2-Pos Maint, 1/1, Non-Ill, 22mm Mounting, Knob Oper, 1NO & 1NC Contact Blocks
Pushbutton Switches Pushbutton 22mm Momentary Metal Round Red 1NO-1NC Contact Screw Terminal

Descriptions

Descriptions of APEM A02504 provided by its distributors.

2NC, MAINTAINED ACTION MODULAR SWITCH CONTACT BLOCK FOR USE WITH A02 SERIES
CONTACT BLOCK, 2NC; Switch Terminals: Screw; No. of Poles: 2 Pole; Contact Current Max: 16A; Contact Voltage AC Max: -; For Use With: A02 Series Illuminated or Non-illuminated Pushbutton Switches; Contact Voltage DC Max: -; Pr
CONTACT BLOCK, 2NC; Contact Current Rating:16A; Contact Configuration:2 N/C; Contact Current @ Contact Voltage AC Max:16A; Contact Current @ Contact Voltage AC Min:25mA; Current Rating:16A; Resistance, Contact:10mohm; Resistance, ;RoHS Compliant: Yes

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc