Omron A22NN-RPM-NWA-G101-NN

Pushbutton Switch, DPST, Momentary, 8A, 24VDC, Snap On Terminal, Panel Mount
$ 17.74
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron A22NN-RPM-NWA-G101-NN.

IHS

Datasheet104 pages10 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 17.74
$ 16.284
Stock
105
100
Authorized Distributors
2
4
Throw Configuration
DPST
DPST
Contact Plating
-
-
Housing Material
-
-
Termination
Screw
-
Current Rating
8 A
-
Voltage Rating (DC)
24 V
-
Illumination Type
-
-
Illumination Color
-
-
Mechanical Life
5 Mcycles
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.35
Introduction Date2018-05-15
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Pushbutton Switch, SPST, Momentary, 8A, 24VDC, Screw Terminal, Panel Mount
Pushbutton Switch, DPST, Momentary, 8A, 24VDC, Snap On Terminal, Panel Mount
Pushbutton Switches TW FLUSH PB
PUSHBUTTON, HW SERIES, METAL BEZEL, FLUSH, NON-ILLUM, 1NO-1NC, MOM, RED
Pushbutton Switch, DPST, Momentary, 10A, 24VDC, Snap On Terminal, Din-rail Mount
Pushbutton Switches Non-lighted PB Red,2 NO

Descriptions

Descriptions of Omron A22NN-RPM-NWA-G101-NN provided by its distributors.

Pushbutton Switch, DPST, Momentary, 8A, 24VDC, Snap On Terminal, Panel Mount
Switch Push Button N.O. DPST Round Button 10A 440VAC 240VDC Momentary Contact Screw Panel Mount
PUSHBUTTON A22NN Ø22, BEZEL METAL, PROJECTED, MOMENTARY, CAP COLOR OPAQUE WHITE, , 2NO, NON...
Round, Button Off-On DPST-NO Round-Dia 22.30 5M Cycles 240V 120V 500K Cycles 10A(AC), 8A(DC) Threaded Mount, Panel Mount 30mm(L) × 64.4mm(H)

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A22NNRPMNWAG101NN