Eaton 8434K2

Switch, Pushbutton, Metal, 1PDT, Normally Open, 15A @ 125V, 10A @ 250V
$ 11.87
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 8434K2.

Master Electronics

Datasheet6 pages16 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-85.57%

Related Parts

Pushbutton Switch, DPST, Momentary, 10A, 24VDC, Screw Terminal, Panel Mount
Pushbutton Switch, DPST, Off-(on), Momentary, 8A, 24VDC, Screw Terminal, Panel Mount-threaded
Flush Button Momentary Contact DPST 5000000Cycles 220V 440V 10000000Cycles , 37mm*30mm*81.5mm
Switch Push Button N.O./N.C. SPDT Flush Round Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount

Descriptions

Descriptions of Eaton 8434K2 provided by its distributors.

Switch, Pushbutton, Metal, 1PDT, Normally Open, 15A @ 125V, 10A @ 250V
PUSHBUTTON SWITCH SPDT MOMENTARY PANEL MOUNT-THREADED
Non-Lighted Pushbutton Switch Metal SPDT NO NC
SWITCH PUSH BUTTON, SPDT, 15A/125VAC, SCREW TERMINAL, ONE-HOLE MOUNTED
Pushbutton Switch; Switch Operation:(On); Circuitry:SPDT-1NO/1NC; Switch Terminals:Screw; Actuator Diameter:0.46"; Actuator Style:Round; Contact Current Max:15A; Illumination:Non-Illuminated; Leaded Process Compatible:No ;RoHS Compliant: Yes
SWITCH, PUSHBUTTON, 1NO/1NC, 15A, 250V;; SWITCH, PUSHBUTTON, 1NO/1NC, 15A, 250V; Contact Configuration:SPDT-1NO / SPDT-NC; Switch Operation:(On); Contact Voltage AC Nom:250V; Contact Current Max:15A; Actuator Diameter:0.46"; Circuitry:SPDT-1NO/1NC

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8434K2.