Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Idec HW1B-M1F11-B

Pushbutton Switch, DPST, Momentary, 10A, 24VDC, Screw Terminal, Panel Mount
$ 16.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec HW1B-M1F11-B.

Master Electronics

Datasheet62 pages14 years ago

Farnell

Newark

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.91%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.35
Introduction Date2021-10-13
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Pushbutton Switch, DPST, Off-(on), Momentary, 8A, 24VDC, Screw Terminal, Panel Mount-threaded
Pushbutton Switch, DPST, Momentary, 10A, 24VDC, Screw Terminal, Panel Mount
Pushbutton Switch, DPST, Momentary, 10A, 24VDC, Screw Terminal, Panel Mount
NKK SwitchesSCB15P10C-3A
Pushbutton Switch, SPDT, On-(on), Momentary, Screw Terminal, Panel Mount
Switch Access Square Operator Rotary Switch
NKK SwitchesMB2011SS1W03/U
SPDT 6A 125VAC 0.335 Bushing Pushbutton Switch"

Descriptions

Descriptions of Idec HW1B-M1F11-B provided by its distributors.

Pushbutton Switch, DPST, Momentary, 10A, 24VDC, Screw Terminal, Panel Mount
Pushbutton, HW Series, Plastic Bezel, Flush, Non-Illum, 1NO-1NC, Mom, Black
Switch Push Button N.O./N.C. SPDT Flush Round Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount
Flush Round Button Switch, SPDT Momentary, 22.3mm Dia, 5M Cycles @ 220V, 10M Cycles @ 440V, Threaded Mount, Panel Mount, 45.7mm L × 29.4mm H
SWITCH, INDUSTRIAL PUSHBUTTON, 22MM Contacts:DPST-1NO/1NC Switch Operation:ON-(ON) Contact Voltage AC Nom:600V Contact Voltage DC Nom:220V Contact Current Max:10A Actuator Style:Round Switch Terminals:Screw
SWITCH, INDUSTRIAL PUSHBUTTON, 22MM; Product Range: HW Series; Panel Cutout Diameter: 22.3mm; Contact Configuration: SPST-NO, SPST-NC; Switch Operation: Momentary; Pushbutton Actuator Style: Round; Actuato 74K3751
Switch, Industrial Pushbutton, 22Mm; Contacto, Configuración:Dpst-1No, Spst-Nc; Interruptor, Operación:Encendido-(Encendido); Ip:Ip65; Contacto, Tensión Dc Nom:220V; Contacto, Tensión Ac Nom:600V; Contacto, Intensidad Max:10A |Idec HW1B-M1F11-B

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS