Idec ABW111-G

Flush Button Momentary Contact DPST 5000000Cycles 220V 440V 10000000Cycles , 37mm*30mm*81.5mm
$ 17.827
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec ABW111-G.

IHS

Datasheet43 pages8 years ago

Newark

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-17.73%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.35
Introduction Date2016-02-12
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

NKK SwitchesSCB15P10C-3A
Pushbutton Switch, SPDT, On-(on), Momentary, Screw Terminal, Panel Mount
Pushbutton Switch, DPST, Off-(on), Momentary, 8A, 24VDC, Screw Terminal, Panel Mount-threaded
Pushbutton Switch, DPST, Momentary, 10A, 24VDC, Screw Terminal, Panel Mount
Pushbutton Switch, DPST, Momentary, 10A, 24VDC, Screw Terminal, Panel Mount
Switch Access Square Operator Rotary Switch
NKK SwitchesMB2011SS1W03/U
SPDT 6A 125VAC 0.335 Bushing Pushbutton Switch"

Descriptions

Descriptions of Idec ABW111-G provided by its distributors.

Flush Button Momentary Contact DPST 5000000Cycles 220V 440V 10000000Cycles , 37mm*30mm*81.5mm
Pushbutton Switch, DPST, Momentary, 8A, 24VDC
Pushbutton, Mom, Grn, Flush, 1/1, Non-Ill, 22mm Mounting, 1NO & 1NC Contact Blocks
Switch Push Button N.O./N.C. DPST Flush Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount
SWITCH, INDUSTRIAL PUSHBUTTON, 22MM;Contacts:SPDT-1NO/1NC; Switch Operation:(ON); Contact Voltage AC Nom:600V; Contact Voltage DC Nom:220V; Contact Current Max:10A; Actuator Style:Round-Flush; Switch Terminals:Screw ;
Switch, Industrial Pushbutton, 22Mm; Product Range:Tw Series; Panel Cutout Diameter:22.3Mm; Contact Configuration:Spst-No, Spst-Nc; Switch Operation:Momentary; Pushbutton Actuator Style:Round; Actuator/Cap Colour:Green Rohs Compliant: Yes |Idec ABW111-G

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABW111G