Eaton 8411K7

Pushbutton Switch, Spst-nc, .406" Nylon Black Button, 3/4A, 125VAC/DC, Screw Term.
$ 6.59
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 8411K7.

Farnell

Datasheet13 pages27 years ago

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.90%

Related Parts

C&K Components1.10001.0010507
Switch Push Button N.O./N.C. SPST Round Button 0.7A 250VAC Momentary Contact Screw Panel Mount
NKK SwitchesSB221TNO
Switch Push Button OFF (ON) SPST Round Plunger 3A 250VAC Momentary Contact Screw Panel Mount
APEMA02501
ACCESSORY, CONTACT BLOCK, SPST-NO, USE WITH A02 SERIES,16A,250VAC, SCREW TERMINAL
IdecHW-C01
Switch Contact Blocks / Switch Kits Contact Block
IdecHW-C10
Contact Blocks N.O. SPST Exposed Screw 10A 440VAC 220VDC
E-SwitchPV2F640SS
PUSHBUTTON SWITCH, SPST-NO, OFF-(ON),FLAT ACTUATOR,2A,48VDC, SCREW, PV2 SERIES

Descriptions

Descriptions of Eaton 8411K7 provided by its distributors.

PUSHBUTTON SWITCH, SPST-NC,.406" NYLON BLACK BUTTON,3/4A,125VAC/DC, SCREW TERM.
Switch Non-Lighted Pushbutton; 250V AC; 0.25A/250V DC; SPST NC
Switch Push Button N.C. SPST Round Plunger 0.75A 250VAC Momentary Contact Panel Mount Screw
SWITCH, PUSHBUTTON, SPST, 4A, 250V; Product Range:-; Panel Cutout Diameter:-; Contact Configuration:SPST-NC; Switch Operation:Momentary; Pushbutton Actuator Style:Round; Actuator / Cap Colour:Black; Contact Current AC Ma
Switch, Pushbutton, Spst, 4A, 250V; Contacto, Configuración:Spst; Interruptor, Operación:(Encendido); Contacto, Tensión Ac Nom:250V; Contacto, Tensión Dc Nom:250V; Contacto, Intensidad Max:6A; Terminales Del Interruptor:Tornillo |Eaton 8411K7

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN