Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Idec HW-C10

Contact Blocks N.O. SPST Exposed Screw 10A 440VAC 220VDC
$ 4.935
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec HW-C10.

Newark

Datasheet0 pages0 years ago
Datasheet48 pages22 years ago

Electro Sonic

Lectro Components

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
Restocked

Related Parts

E-SwitchPV5S64017
Switch Push Button OFF (ON) SPST Dome 2A 36VDC Momentary Contact Screw Panel Mount
E-SwitchPV5S64019
Switch Push Button OFF (ON) SPST Dome 2A 36VDC Momentary Contact Screw Panel Mount
E-SwitchPV2F640NN
PUSHBUTTON SWITCH, SPST-NO, OFF-(ON),FLAT ACTUATOR, 2A, 48VDC, SCREW, PV2 SERIES
NKK SwitchesSB221TNO
Pushbutton Switch SPST On-Off (momentary/maintained) 250VAC 3A/125Vac 1.5A/250V
APEMA02501
ACCESSORY, CONTACT BLOCK, SPST-NO, USE WITH A02 SERIES,16A,250VAC, SCREW TERMINAL
Pushbutton Switch, SPST, Momentary, 8A, 24VDC, Snap On Terminal, Panel Mount

Descriptions

Descriptions of Idec HW-C10 provided by its distributors.

Contact Blocks N.O. SPST Exposed Screw 10A 440VAC 220VDC
CONTACT BLOCK, 1NO, 10A, SCREW; Switch T; CONTACT BLOCK, 1NO, 10A, SCREW; Switch Terminals:Screw; No. of Poles:1 Pole; Contact Current Max:10A; Contact Voltage AC Max:440V; For Use With:Idec HW Series Oiltight Switches and Pilot Devices; Contact Voltage DC Max:220V
Contact Block, 1No, 10A, Screw; Contacto, Intensidad Max:10A; Para Usar Con:Idec Hw Series Oiltight Switches And Pilot Devices; Contacto, Tensión Ac Max:440V; Contacto, Tensión Dc Max:220V; Terminales Del Interruptor:Tornillo |Idec HW-C10

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • HW-C10.