Eaton 8381K122C

Designer Line General Purpose AC/DC Rated Toggle Switches
$ 7.37
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 8381K122C.

Electro Sonic

Datasheet1 page17 years ago

Related Parts

C&K ComponentsE103SD1AQE
Switch Toggle ON OFF ON SPDT Round Toggle PC Pins 7.5A 250VAC 28VDC PC Mount with Bracket
C&K ComponentsE101MD1CQE
Switch Toggle ON None ON SPDT Round Lever PC Pins 7.5A 250VAC 28VDC PC Mount Medical Bulk
OmronSS-5GL2
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 5A 250VAC 0.49N Screw Mount Solder
OmronSS-5GLD
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 5A 14VDC 2mm THROUGH HOLE-STRAIGHT
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 5A 250VAC 0.49N Thru-Hole PC Pins
Switch Snap Action N.O. SPST Simulated Roller Lever Quick Connect 1.11N Screw Mount

Descriptions

Descriptions of Eaton 8381K122C provided by its distributors.

Designer Line General Purpose AC/DC Rated Toggle Switches
Switch, Toggle, Spst, 20A, 125V; Rango De Producto:-; Contacto, Configuración:Spst; Interruptor, Operación:Encendido-Nada-Apagado; Montaje Del Interruptor:-; Contacto, Intensidad Max:20A; Contacto, Tensión Ac Nom:125V |Eaton 8381K122C
SWITCH, TOGGLE, SPST, 20A, 125V; Contact; SWITCH, TOGGLE, SPST, 20A, 125V; Contact Configuration:SPST; Switch Operation:On-None-Off; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:250V; Contact Current Max:20A; Switch Terminals:Screw; Actuator Style:Bat; Circuitry:SPST

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN