Eaton 8005K32N324V52

RYPF | Eaton Vehicle Controls 8005K32N324V52
$ 13.086
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 8005K32N324V52.

Newark

Datasheet2 pages27 years ago
Datasheet2 pages27 years ago

Related Parts

C&K Components7101SYZQE
Switch Toggle ON None ON SPDT Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
Honeywell1NT1-3
Switch Toggle ON ON SPDT Lever Screw 20A 277VAC 250VDC Panel Mount with Threads
APEM636H/2
Toggle Switch, SPDT, Latched, 15A, 12VDC, Solder Terminal, Metal Lever Actuator, Panel Mount
C&K ComponentsE101MD1ABE
Switch Toggle ON None ON SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
C&K ComponentsPN12SHNA03QE
Pushbutton Switch, SPDT, Alternate, 0.2A, 30VDC, Solder Terminal, Through Hole-right Angle
Honeywell11TS95-7
Toggle Switch, SPDT, Latched, Quick Connect Terminal, Lever Actuator, Panel Mount-threaded

Descriptions

Descriptions of Eaton 8005K32N324V52 provided by its distributors.

RYPF | Eaton Vehicle Controls 8005K32N324V52
SWITCH, ROCKER, SPDT, 15A, 250V, BLACK;; SWITCH, ROCKER, SPDT, 15A, 250V, BLACK; Contact Configuration:SPDT; Switch Operation:(On)-Off-(On); Contact Current Max:15A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:28V; Actuator / Cap Color:Black; Circuitry:SPDT
Field-proven in America's roughest off-road applications, the standard size EURO/SR is one tough and reliable rocker switch. Available with the complete range of rugged one and two-pole, illuminated or non-illuminated circuits. TheEURO/SR Series offers snap-in mounting and can be provided with a durable silicone seal which resists dust and moisture. All EURO/SR switches are molded in an aesthetically pleasing matte finish and operate with a crisp tactile feel allowing for easy actuation. The EURO/SRwill accept loads up to 15A. Terminal numbers are stamped on base for easy identification.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8005K32N324V52.