Eaton 8004K32N1V2

RYPF | Eaton Vehicle Controls 8004K32N1V2
$ 11.13
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 8004K32N1V2.

Farnell

Datasheet2 pages27 years ago

element14

Agility

Inventory History

3 month trend:
-41.18%

Related Parts

C&K Components7101SYZQE
Switch Toggle ON None ON SPDT Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
Honeywell1NT1-3
Switch Toggle ON ON SPDT Lever Screw 20A 277VAC 250VDC Panel Mount with Threads
APEM636H/2
Toggle Switch, SPDT, Latched, 15A, 12VDC, Solder Terminal, Metal Lever Actuator, Panel Mount
C&K ComponentsE101MD1ABE
Switch Toggle ON None ON SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
C&K ComponentsPN12SHNA03QE
Pushbutton Switch, SPDT, Alternate, 0.2A, 30VDC, Solder Terminal, Through Hole-right Angle
Honeywell11TS95-7
Toggle Switch, SPDT, Latched, Quick Connect Terminal, Lever Actuator, Panel Mount-threaded

Descriptions

Descriptions of Eaton 8004K32N1V2 provided by its distributors.

RYPF | Eaton Vehicle Controls 8004K32N1V2
SWITCH, ROCKER, SPDT, 15A, 250V, BLACK;; SWITCH, ROCKER, SPDT, 15A, 250V, BLACK; Contact Configuration:SPDT; Switch Operation:(On)-Off-(On); Contact Current Max:15A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:28V; Switch Mounting:Panel; Actuator / Cap Color:Black
Rocker Switch; Switch Operation:(On)-Off-(On); Circuitry:SPDT; Switch Terminals:Through Hole; Contact Current Max:15A; Leaded Process Compatible:No; Mounting Type:PCB; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes
EATON 8004K32N1V2 Switch, Mom, On/Off/On, 1/4 In Tab. More details: Rocker Switch, Contact Form SPDT, Number of Connections 3, Switch Function Momentary On/Off/On, Terminals 1/4 In. Tab, Mounting Hole 1.440 In., HP 3/4, Standards UL Recognized/ CSA, Special Features Non-Illuminated
Field-proven in America's roughest off-road applications, the standard size EURO/SR is one tough and reliable rocker switch. Available with the complete range of rugged one and two-pole, illuminated or non-illuminated circuits. TheEURO/SR Series offers snap-in mounting and can be provided with a durable silicone seal which resists dust and moisture. All EURO/SR switches are molded in an aesthetically pleasing matte finish and operate with a crisp tactile feel allowing for easy actuation. The EURO/SRwill accept loads up to 15A. Terminal numbers are stamped on base for easy identification.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8004K32N1V2.