Eaton 7803K11

Switch Toggle ON None OFF DPST Round Lever Solder Lug 20A 250VAC 745.7VA Panel Mount with Threads
$ 6.776
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 7803K11.

Newark

Datasheet8 pages27 years ago

element14

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-8.06%

Related Parts

Carling Technologies2GK50-73
Switch Toggle ON None OFF DPST Bat Toggle Solder Lug 15A 250VAC Panel Mount with Threads
NKK SwitchesM2021SS1W01
Toggle Switch, DPST, On-off, Latched, Solder Terminal, Bat Type Actuator, Panel Mount
NKK SwitchesS21A
Switch Toggle ON None OFF DPST Round Lever Solder Lug 15A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesS114
Switch Toggle ON None OFF DPST Round Lever Solder Lug 5A 250VAC 30VDC Panel Mount with Threads
APEM649H/2
Switch Toggle ON OFF ON DPDT Round Lever Quick Conn/Solder Lug 15A 400VAC Panel Mount with Threads
APEM641H/2
Switch Toggle ON OFF DPST Round Lever Quick Conn/Solder Lug 15A 400VAC 24VDC Panel Mount with Threads

Descriptions

Descriptions of Eaton 7803K11 provided by its distributors.

Switch Toggle ON None OFF DPST Round Lever Solder Lug 20A 250VAC 745.7VA Panel Mount with Threads
Switch, Toggle; 125/250 VAC; DPST
RS APAC
SWITCH, TOGGLE, DPST, 20A, 250V; Switch Operation: On-Off; Contact Configuration: DPST; Illumination: Non Illuminated; Product Range: 7800 Series; Contact Current Max: 20A; Switch Mounting: -; Contact Volta 11M1810
SWITCH, TOGGLE, DPST, 20A, 250V; Contact; SWITCH, TOGGLE, DPST, 20A, 250V; Contact Configuration:DPST; Switch Operation:On-None-Off; Contact Voltage AC Nom:250V; Contact Current Max:20A; Actuator Style:Bat; Circuitry:DPST; Contact Current AC Max:20A
Toggle Switch; Switch Operation:On-None-Off; Circuitry:DPST; Switch Terminals:Solder Lug; Actuator Style:Bat; Contact Current Max:20A; Leaded Process Compatible:No; Mounting Type:Panel; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes
EATON 7803K11 Toggle Switch, On-None-Off, Spade. More details: Toggle Switch, Contact Form DPST, Number of Connections 6, Switch Function On/Off, Terminals 1/4 In. Tab, Mounting Hole .469 In., HP 3/4, Stem Length .469 In., Stem Dia. and Thread Size .50 In., Actuator Color Silver, Stem Color Silver, Standards CSA, UL Recognized, RoHS, Includes Panel Mounting

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7803K11.