Eaton 7591K4

Switch Toggle ON OFF ON DPDT Lever Screw 6A 250VAC Panel Mount with Threads
$ 7.28
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 7591K4.

Farnell

Datasheet8 pages27 years ago

element14 APAC

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+8.42%

Related Parts

Carling Technologies2GM54-73
Switch Toggle ON OFF ON DPDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
Carling Technologies2GL54-73
Switch Toggle ON None ON DPDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
E-SwitchST26KD00
TOGGLE SWITCH, DPDT, (ON)-OFF-(ON), 20A, 125VAC, PANEL MOUNT, SCREW, ST2 SERIES
Honeywell12TS15-7
Switch Toggle (ON) OFF (ON) DPDT Round Toggle Screw 10A 277VAC Panel Mount with Threads
Honeywell12TS15-1
Switch Toggle ON OFF ON DPDT Round Lever Screw 20A 277VAC 559.27VA Panel Mount with Threads
Honeywell12TS15-3
Toggle Switch, SPDT, Latched, Screw Terminal, Lever Actuator, Panel Mount-threaded

Descriptions

Descriptions of Eaton 7591K4 provided by its distributors.

Switch Toggle ON OFF ON DPDT Lever Screw 6A 250VAC Panel Mount with Threads
Switch, AC Rated, Toggle, DP, ON-OFF-ON, SCREW TerminalS, 6A@125V; 3A@250V
Bat-Handle Toggle DPDT On-Off-On maint 6A/125Vac 3A/250Vac
TOGGLE SWITCH DPDT LATCHED PANEL MOUNT-THREADED
SWITCH, TOGGLE, DPDT, 6A, 250V; Switch Operation: On-Off-On; Contact Configuration: DPDT; Illumination: Non Illuminated; Product Range: 7500 Series; Contact Current Max: 6A; Switch Mounting: -; Contact Volt 04M4783
Toggle Switch; Switch Operation:On-Off-On; Circuitry:DPDT; Switch Terminals:Screw; Actuator Style:Bat; Contact Current Max:6A; Mounting Type:Panel; Peak Reflow Compatible (260 C):Yes; Size:HxWxD 1.250 x1.312 x0.750 in ;RoHS Compliant: Yes
SWITCH, TOGGLE, DPDT, 6A, 250V; Contact; SWITCH, TOGGLE, DPDT, 6A, 250V; Contact Configuration:DPDT; Switch Operation:On-Off-On; Contact Voltage AC Nom:250V; Contact Current Max:6A; Actuator Style:Bat; Circuitry:DPDT; Contact Current AC Max:6A; Contact Voltage AC Max:250V

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7591K4.