Eaton 7580K4

Switch Toggle ON None OFF SPST Round Lever Screw 6A 250VAC Panel Mount with Threads
$ 5.569
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 7580K4.

Farnell

Datasheet8 pages27 years ago

element14 APAC

Master Electronics

Newark

element14

Inventory History

3 month trend:
Restocked

Related Parts

Carling Technologies2FA54-73
Switch Toggle ON None OFF SPST Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
Honeywell11TS15-2
Toggle Switch, SPST, Latched, Screw Terminal, Lever Actuator, Panel Mount-threaded
Carling Technologies110-S-73
Switch Toggle ON None OFF SPST Bat Toggle Screw 6A 250VAC 250VDC Panel Mount with Threads
APEM631NH
Switch Toggle ON OFF SPST Round Lever Screw 15A 400VAC 24VDC Panel Mount with Threads
APEM631H
Switch Toggle ON OFF SPST Round Lever Screw 15A 400VAC 24VDC Panel Mount with Threads
Carling Technologies6FA54-73
Switch Toggle ON None OFF SPST Bat Toggle Screw 15A 250VAC 559.27VA Panel Mount with Threads

Descriptions

Descriptions of Eaton 7580K4 provided by its distributors.

Switch Toggle ON None OFF SPST Round Lever Screw 6A 250VAC Panel Mount with Threads
Switch, AC Rated, Toggle, SINGLE POLE, ON-OFF, SCREW TERM., 6A@125V; 3A@250V
TOGGLE SWITCH SPST LATCHED PANEL MOUNT-THREADED
SWITCH, TOGGLE, SPST, 6A, 250V; Switch Operation: On-Off; Contact Configuration: SPST; Illumination: Non Illuminated; Product Range: 7500 Series; Contact Current Max: 6A; Switch Mounting: -; Contact Voltage 10M8503
Toggle Switch; Switch Operation:On-None-Off; Circuitry:SPST; Switch Terminals:Screw; Actuator Style:Bat; Contact Current Max:6A; Leaded Process Compatible:Yes; Mounting Type:Panel; Size:HxWxD 1.000 x1.171 x0.625 in ;RoHS Compliant: Yes
SWITCH, TOGGLE, SPST, 6A, 250V; Contact; SWITCH, TOGGLE, SPST, 6A, 250V; Contact Configuration:SPST; Switch Operation:On-None-Off; Contact Voltage AC Nom:250V; Contact Current Max:6A; Actuator Style:Bat; Circuitry:SPST; Contact Current AC Max:6A; Contact Voltage AC Max:250V

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7580K4.