Eaton 7564K6

Switch Toggle ON None ON DPDT Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
$ 8.827
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 7564K6.

element14

Datasheet29 pages27 years ago

Farnell

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.93%

Related Parts

Carling Technologies2GM54-73
Switch Toggle ON OFF ON DPDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
Carling Technologies2GL54-73
Switch Toggle ON None ON DPDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
E-SwitchST26KD00
TOGGLE SWITCH, DPDT, (ON)-OFF-(ON), 20A, 125VAC, PANEL MOUNT, SCREW, ST2 SERIES
Honeywell12TS15-7
Switch Toggle (ON) OFF (ON) DPDT Round Toggle Screw 10A 277VAC Panel Mount with Threads
Honeywell12TS15-1
Switch Toggle ON OFF ON DPDT Round Lever Screw 20A 277VAC 559.27VA Panel Mount with Threads
Honeywell12TS15-3
Toggle Switch, SPDT, Latched, Screw Terminal, Lever Actuator, Panel Mount-threaded

Descriptions

Descriptions of Eaton 7564K6 provided by its distributors.

Switch Toggle ON None ON DPDT Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
Switch, AC Rated, Toggle, DP, ON-ON, SCREW TerminalS, 15A@125V; 10A@250V
Bat-Handle Toggle DPDT On-On maint 15A/125Vac 10A/250Vac
TOGGLE SWITCH DPDT LATCHED PANEL MOUNT-THREADED
SWITCH, TOGGLE, DPDT, 15A, 250V; Switch Operation: On-On; Contact Configuration: DPDT; Illumination: Non Illuminated; Product Range: 7500 Series; Contact Current Max: 15A; Switch Mounting: Panel Mount; Cont 04M4776
SWITCH, TOGGLE, DPDT, 15A, 250V; Contact; SWITCH, TOGGLE, DPDT, 15A, 250V; Contact Configuration:DPDT; Switch Operation:On-None-On; Contact Voltage AC Nom:250V; Contact Current Max:15A; Actuator Style:Bat; Circuitry:DPDT; Contact Current AC Max:15A
Toggle Switch; Switch Operation:On-None-On; Circuitry:DPDT; Switch Terminals:Screw; Actuator Style:Bat; Contact Current Max:15A; Mounting Type:Panel; Peak Reflow Compatible (260 C):Yes; Size:HxWxD 1.250 x1.312 x0.750 in ;RoHS Compliant: Yes
EATON 7564K6 Toggle Switch, Maint, On/On, Screw. More details: Toggle Switch, Contact Form DPST, Number of Connections 6, Switch Function On/On, Terminals Screw, Mounting Hole .469 In., HP 0.75, Stem Length .469 In., Stem Dia. and Thread Size .50 In., Actuator Color Silver, Stem Color Silver, Standards CSA, UL Recognized, RoHS, Includes Panel Mounting

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7564K6.