Eaton 7561K4

Switch Toggle ON None OFF DPST Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads
$ 6.35
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 7561K4.

element14 APAC

Datasheet35 pages13 years ago

Farnell

Newark

Master Electronics

Peerless Electronics

Inventory History

3 month trend:
-19.89%

Related Parts

Carling Technologies2GK50-73
Switch Toggle ON None OFF DPST Bat Toggle Solder Lug 15A 250VAC Panel Mount with Threads
NKK SwitchesM2021SS1W01
Toggle Switch, DPST, On-off, Latched, Solder Terminal, Bat Type Actuator, Panel Mount
NKK SwitchesS114
Switch Toggle ON None OFF DPST Round Lever Solder Lug 5A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesM2021ES1W01
SWITCH, MINI TOGGLE, DPST, ON-NONE-OFF,.450 FLATTED ACT, NO CAP,6A,125VAC, SOLDER
APEM649H/2
Switch Toggle ON OFF ON DPDT Round Lever Quick Conn/Solder Lug 15A 400VAC Panel Mount with Threads
APEM641H/2
Switch Toggle ON OFF DPST Round Lever Quick Conn/Solder Lug 15A 400VAC 24VDC Panel Mount with Threads

Descriptions

Descriptions of Eaton 7561K4 provided by its distributors.

Switch Toggle ON None OFF DPST Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads
Switch, AC Rated, Toggle, DP, ON-OFF, Solder TerminalS, 15A@125V; 10A@250V
Bat-Handle Toggle DPST On-Off maint 15A/125Vac 10A/250Vac
Toggle switch, 15 amp, 2PST, On-Off, Solder Lug Terminals. Allow 3-4 weeks for delivery if ordering more than what we show in stock.
SWITCH, TOGGLE, DPST, 15A, 250V; Switch Operation: On-Off; Contact Configuration: DPST; Illumination: Non Illuminated; Product Range: 7500 Series; Contact Current Max: 15A; Switch Mounting: -; Contact Volta 04M4771
SWITCH, TOGGLE, DPST, 15A, 250V; Contact; SWITCH, TOGGLE, DPST, 15A, 250V; Contact Configuration:DPST; Switch Operation:On-None-Off; Contact Voltage AC Nom:250V; Contact Current Max:15A; Actuator Style:Bat; Circuitry:DPST; Contact Current AC Max:15A
Toggle Switch; Switch Operation:On-None-Off; Circuitry:DPST; Switch Terminals:Solder Lug; Actuator Style:Bat; Contact Current Max:15A; Mounting Type:Panel; Peak Reflow Compatible (260 C):Yes; Size:HxWxD 1.250 x1.312 x0.750 in ;RoHS Compliant: Yes
EATON 7561K4 Toggle Switch, On/Off, Solder. More details: Toggle Switch, Contact Form DPST, Number of Connections 6, Switch Function On/Off, Terminals Solder Lug, Mounting Hole .469 In., HP 0.75, Stem Length .469 In., Stem Dia. and Thread Size .50 In., Actuator Color Silver, Stem Color Silver, Standards CSA, UL Recognized, RoHS, Includes Panel Mounting

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7561K4.