Eaton 7504K4

Switch Toggle ON None ON SPDT Round Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
$ 6.21
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 7504K4.

Farnell

Datasheet8 pages27 years ago

element14 APAC

Newark

Master Electronics

Marine Air Supply

Inventory History

3 month trend:
-19.62%

Related Parts

Carling Technologies2FC54-73
Switch Toggle ON OFF ON SPDT Bat Toggle Screw 15A 250VAC 559.27VA Panel Mount with Threads
Carling Technologies2FB54-73
Switch Toggle ON None ON SPDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
E-SwitchST165D00
Switch Toggle ON OFF ON SPDT Round Bat Lever Screw 20A 250VAC 1491.4VA Panel Mount with Threads
APEM638H
Switch Toggle ON OFF Mom SPDT Round Lever Screw 15A 400VAC 25VDC Panel Mount with Threads
Carling TechnologiesCA204-73
Switch Toggle ON None OFF SPST Bat Lever Screw 20A 250VAC 1118.55VA Panel Mount with Threads
Honeywell11TS15-7
Switch Toggle (ON) OFF (ON) SPDT Round Toggle Screw 10A 277VAC Panel Mount with Threads

Descriptions

Descriptions of Eaton 7504K4 provided by its distributors.

Switch Toggle ON None ON SPDT Round Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
Switch, AC Rated, Toggle, SINGLE POLE, ON-ON, SCREW TERM., 15A@125V; 10A@250V
Bat-Handle Toggle SPDT On-On maint 15A/125Vac 10A/250Vac
TOGGLE SWITCH SPDT LATCHED PANEL MOUNT-THREADED
SWITCH, TOGGLE, SPDT, 15A, 250V; Switch Operation: On-On; Contact Configuration: SPDT; Illumination: Non Illuminated; Product Range: 7500 Series; Contact Current Max: 15A; Switch Mounting: -; Contact Voltag 04M4767
SWITCH, TOGGLE, SPDT, 15A, 250V; Contact; SWITCH, TOGGLE, SPDT, 15A, 250V; Contact Configuration:SPDT; Switch Operation:On-None-On; Contact Voltage AC Nom:250V; Contact Current Max:15A; Actuator Style:Bat; Circuitry:SPDT; Contact Current AC Max:15A
Toggle Switch; Switch Operation:On-None-On; Circuitry:SPDT; Switch Terminals:Screw; Actuator Style:Bat; Contact Current Max:15A; Mounting Type:Panel; Peak Reflow Compatible (260 C):Yes; Size:HxWxD 1.000 x1.171 x0.625 in ;RoHS Compliant: Yes
EATON 7504K4 Toggle Switch, Maint, On/On, Screw. More details: Toggle Switch, Contact Form SPDT, Number of Connections 3, Switch Function On/On, Terminals Screw, Mounting Hole .469 In., HP 0.75, Stem Length .469 In., Stem Dia. and Thread Size .50 In., Actuator Color Silver, Stem Color Silver, Standards CSA, UL Recognized, RoHS, Includes Panel Mounting

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7504K4.