Carling Technologies 2FB54-73

Switch Toggle ON None ON SPDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
$ 7.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Carling Technologies 2FB54-73.

Electro Sonic

Datasheet4 pages9 years ago
Datasheet4 pages6 years ago
Datasheet4 pages10 years ago
Datasheet1 page28 years ago

Sager Electronics

element14 APAC

_legacy Avnet

Farnell

Inventory History

3 month trend:
+9.26%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2003-11-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Carling Technologies2FC54-73
Switch Toggle ON OFF ON SPDT Bat Toggle Screw 15A 250VAC 559.27VA Panel Mount with Threads
Carling Technologies6FA54-73
Switch Toggle ON None OFF SPST Bat Toggle Screw 15A 250VAC 559.27VA Panel Mount with Threads
Carling Technologies6FC54-73
Switch Toggle ON OFF ON SPDT Bat Toggle Screw 15A 250VAC 559.27VA Panel Mount with Threads
APEM639H
Bat-Handle Toggle Switch SPDT On-Off-On (maintained) 15A/125Vac 15A/250Vac 15A/24Vdc
E-SwitchST165D00
Switch Toggle ON OFF ON SPDT Round Bat Lever Screw 20A 250VAC 1491.4VA Panel Mount with Threads
APEM638H
Switch Toggle ON OFF Mom SPDT Round Lever Screw 15A 400VAC 25VDC Panel Mount with Threads

Descriptions

Descriptions of Carling Technologies 2FB54-73 provided by its distributors.

Switch Toggle ON None ON SPDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
Toggle Switch, SPDT, Latched, Screw Terminal, Bat Type Actuator, Panel Mount-threaded
Switch, Toggle, 5/10 A, 125/250 VAC, SPDT, 100 Megohms (Min.), Screw Terminal
Bat-Handle Toggle Switch SPDT On-On maintained 15A/125Vac 10A/250Vac
CARLING TECHNOLOGIES 2FB54-73 Toggle Switch,SPDT,10A @ 250V,Screw
SWITCH, TOGGLE, SPDT, ON-NONE-ON, 15A, 250VAC, NON ILLUM
SWITCH, TOGGLE, SPDT, 15A, 250V; Switch Operation: On-On; Contact Configuration: SPDT; Illumination: Non Illuminated; Product Range: F Series; Contact Current Max: 10A; Switch Mounting: -; Contact Voltage AC Nom: 250V; Switch Features: Bat
2FB54-73, Carling Technologies, heavy duty AC rated toggle switch, single pole, On-None-On, with screw terminals, unsealed, rated 10A @ 250Vac/ 15A @ 125Vac/ 3/4HP @ 120-240 VAC. The F-Series single toggle switches feature a slow-make, slow-break contact mechanism. They are AC rated and are also suitable for low voltage DC rated applications.

Manufacturer Aliases

Carling Technologies has several brands around the world that distributors may use as alternate names. Carling Technologies may also be known as the following names:

  • CARLING TECHNOLOGIES INC
  • CARLING TECH
  • CARLING TECHNOLOGIES LIMITED
  • CARLING SWITCH
  • CARLING TECHNOLOGIES ASIA-
  • CARLING TECHNOLOGI
  • CARLING TECHNOLOGIES - LITTELFUSE
  • CARLINGSW
  • CARLING TECHNOLOGIES ASIA LTD
  • Carling Technologies Incorpora
  • CARLING TECHNOLOGIES ASIA- PAC
  • Carlingswitch - Carling Technologies
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITED
  • CARLINGSWITCH (USE CARLING TECHNOLOGIES)
  • CARLINGSWITCHINC
  • CARLING TECHNOLOGIES CO LTD
  • CARLING(RoHS)
  • Carling Technologies / Carlingswitch
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITE
  • CARLING TECH(RoHS)
  • Carling Technologies Incorporated
  • CARLING TECHNOLOGIES;EATON
  • CARLINGTE
  • CARLINGSWI
  • CARLING TECHNOLOGIES LIMI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2FB54-73-XN
  • 2FB54-73.