Eaton 20NHG000B-690

Eaton Bussmann Low Voltage NH NH FUSE 20AMP 690V SIZE 000 GG MGL - 20NHG000B-690
$ 60.811
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 20NHG000B-690.

IHS

Datasheet46 pages8 years ago
Datasheet9 pages13 years ago

Master Electronics

TME

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-71.62%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fuse 25A 700V Holder Cartridge 14 X 51mm Carton CE/CSA/UL
FUSE, ULTRA RAPID, 25A
Eaton Bussmann High Speed Round body 25A 690V 14X51 INDICATED 14.3 X 50. - FWP-25A14FI
Fuse Class RK5 Slow Blow Acting 25A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
MersenATQR25
Fuse Class CC Slow Blow Acting 25A 600V Holder Cartridge 10.4 X 38.1mm Fiberglass CSA/UL
Littelfuse0505025.MXEP
505 Series - 500VAC/500VDC 6x32mm(3AB)Ceramic Fuse, 25 A, 500 VAC 500 VDC, TH, RoHS

Descriptions

Descriptions of Eaton 20NHG000B-690 provided by its distributors.

Eaton Bussmann Low Voltage NH NH FUSE 20AMP 690V SIZE 000 GG MGL - 20NHG000B-690
Electric Fuse, 20A, 690VAC, 120000A (IR), Inline/holder, 000
Fuse NH 20A 690V 2-Pin Screw Holder Carton
Industrial Low Voltage NH fuse : 20A - 690V
20NHG000B-690, EATON BUSSMAN ELECTRICAL
690V Square 20A 54mm*21mm*43mm
Eaton's Bussmann series low voltage NH fuses range from 2 amps to 1250 amps and provide world class leading performance and reliability. The range is fully compliant with IEC 60269-1, 60269-2, VDE 0636-2 third party approval and DIN 43620. Incorporating a dual indicator design (front and top) NH fuses are able to give both local visual indication and remote (via microswitch) fuse status. Eaton's Bussmann series NH fuses are available in the following operating classes gg, gff and am.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN