Mersen ATQR25

Fuse Class CC Slow Blow Acting 25A 600V Holder Cartridge 10.4 X 38.1mm Fiberglass CSA/UL
$ 26.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mersen ATQR25.

IHS

Datasheet2 pages5 years ago

Master Electronics

Newark

Fuses Unlimited

Inventory History

3 month trend:
-9.97%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 26.5
$ 22.45
Stock
3,101
3,210
Authorized Distributors
6
6
Current Rating
25 A
25 A
Voltage Rating (AC)
600 V
600 V
Voltage Rating (DC)
300 V
300 V
Mount
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

FUSE, GR, 32A
FUSE, ULTRA RAPID, 32A
EatonC22G32
BUSSMANN CYLINDRICAL FUSE, 32A, 690VAC, BREAKING CAPACITY OF 80KA COMPLIENT WITH IEC60269-2
Industrial / Power Fuse, Din, 690 V, 80 A, 21Mm X 79Mm, 0.83" X 3.11" Rohs Compliant: Na
MersenRS32H (B)
FUSE CARRIER, A2, BLACK; Fuse Holder Type:Cartridge Fuse Holder; Fuse Current:32A; Fuse Size Held:-; Holder Terminals:Screw; No. of Fuses:1Fuses; Product Range:REDSPOT Series; Voltage Rating VAC:660V; Voltage Rating V DC
EatonSC-30
Fuse Class G Slow Blow Acting 30A 480V Holder Cartridge 10.41 X 41.15mm Carton CSA/UL

Descriptions

Descriptions of Mersen ATQR25 provided by its distributors.

Fuse Class CC Slow Blow Acting 25A 600V Holder Cartridge 10.4 X 38.1mm Fiberglass CSA/UL
Electric Fuse, Time Delay Blow, 25A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Fuse, Class CC, 25A, 600VAC/300VDC, 200KA IR/100 KA IR, Time Delay, Series ATQR
Fuse, Cartridge, 25A, Time Delay; Blow Characteristic:Time Delay; Fuse Current:25A; Voltage Rating Vac:600V; Fuse Size Metric:10Mm X 38Mm; Fuse Size Imperial:0.41" X 1.5"; Product Range:Amp-Trap 2000 Atqr Series; Breaking Capacity Rohs Compliant: Yes |Mersen/ferraz Shawmut ATQR25

Manufacturer Aliases

Mersen has several brands around the world that distributors may use as alternate names. Mersen may also be known as the following names:

  • FERRAZ SHAWMUT
  • FERRAZ
  • SHAWMUT
  • GE POWER CONTROLS
  • FER
  • MERSEN / FERRAZ SHAWMUT
  • FERRAZ SHAWMUTINC (USA)
  • GOULD ELECTRONICS
  • MERSEN/R-THETA
  • AMP-TRAP
  • MERSEN ELECTRICAL POWER
  • Mersen USA Newburyport-MA LLC
  • FERRAZ SHAWM
  • MERSEN/FERRAZ SHAW
  • Carbone-Ferraz
  • MERSEN USA
  • FERRAZ SHA
  • FERRAZ SHAW
  • FERRAZ SHAMUT
  • Mersen formerly Ferraz Shawmut
  • FERRAZ SHAWMUT INC
  • Ferraz Fuse
  • FRZ
  • CARBON FERRAZ CORPOR
  • ELLIOTT (OREN) PRODUCTS
  • Ferraz Shawmut

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATQR 25
  • ATQR-25