Eaton 170M3808D

Eaton Bussmann High Speed Square Body 40A 690V aR DIN 1 HSDNH FUSE - 170M3808D
$ 399.877
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 170M3808D.

IHS

Datasheet9 pages18 years ago

Master Electronics

ARCEL Power Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-08-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fuse 50A 700V Holder Cartridge 14 X 51mm Carton CE/CSA/UL
Fuse Miniature 50A 700V 2-Pin Cartridge Holder Carton
EatonFWP-50B
Fast Acting Semiconductor Cylindrical Fuse 50A 200kA IR AC
LittelfuseL70S050.T
Electric Fuse, Very Fast Blow, 50A, 700VAC, 650VDC, 200000A (IR), Inline/holder
FUSE, GR, 50A
FUSE, ULTRA RAPID, 50A RoHS Compliant: Yes

Descriptions

Descriptions of Eaton 170M3808D provided by its distributors.

Eaton Bussmann High Speed Square Body 40A 690V aR DIN 1 HSDNH FUSE - 170M3808D
Electric Fuse, 40A, 690VAC, 200000A (IR), Inline/holder
Semiconductor Square Body Fuse
FUSE SQUARE 40A RECTANGULAR
new, original packaged

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN