Eaton 170M2660

Eaton Bussmann High Speed Square Body 40A 690V gR 00TN/80 TYPE T IND. FUS - 170M2660
$ 219.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 170M2660.

IHS

Datasheet3 pages15 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-10-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

50Amp 250V Dc Traction Fuse |Eaton Bussmann 50SRC250
50Amp 750V dc TRACTION FUSE
EatonFWH-50B
Eaton Bussmann High Speed Round body 50A 500V AC TAG FUSE - FWH-50B
Littelfuse0KLC045.T
Electric Fuse, Very Fast Blow, 45A, 600VAC, 200000A (IR), Inline/holder
LittelfuseL50S050.T
Electric Fuse, Very Fast Blow, 50A, 500VAC, 450VDC, 200000A (IR), Inline/holder
LittelfuseL60S045.T
Electric Fuse, Very Fast Blow, 45A, 600VAC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton 170M2660 provided by its distributors.

Eaton Bussmann High Speed Square Body 40A 690V gR 00TN/80 TYPE T IND. FUS - 170M2660
Electric Fuse, 40A, 700VAC, 200000A (IR), Inline/holder
Fuse Square Body 40A 690V 2-Pin Stud Mount
BUSSMANN SQUARE BODY FUSE, 40A 690V/700V 00T/80
FUSE SQ 40A 700VAC RECTANGULAR
High Speed Fuses - square Body
170M2660, EATON BUSSMAN ELECTRICAL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN