Eaton FWH-50B

Eaton Bussmann High Speed Round body 50A 500V AC TAG FUSE - FWH-50B
$ 146.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FWH-50B.

IHS

Datasheet46 pages8 years ago
Datasheet2 pages18 years ago

Master Electronics

RS (Formerly Allied Electronics)

ARCEL Power Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-02-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Solar Fuse, PVS-R Series, 60A, Fast-Acting, 600V AC, Cylindrical
LittelfuseLVSP0060TX2
Electric Fuse, 60A, 600VDC, 200000A (IR), Inline/holder
LittelfuseIDSR060.T
Electric Fuse, Time Delay Blow, 60A, 600VAC, 600VDC, 200000A (IR), Inline/holder
LittelfuseLVSP0040T
Electric Fuse, 40A, 600VAC, 200000A (IR), Inline/holder
EatonJKS-60
Electric Fuse, Fast Blow, 60A, 600Vac, 200000A (Ir), J, Inline/Holder |Eaton Bussmann JKS60
EatonFCF60RN
Fuse Class CF Fast Acting 60A 600V Socket Lug 54.1 X 25.4 X 28.7mm Glass Carton CE/CSA/UL

Descriptions

Descriptions of Eaton FWH-50B provided by its distributors.

Eaton Bussmann High Speed Round body 50A 500V AC TAG FUSE - FWH-50B
Electric Fuse, 50A, 500VAC, 500VDC, 200000A (IR), Inline/holder
Fast Blow Fuse, 50A, Bracket Mount, Threaded Mount, 40.46mm L
Fuse HRC 50A 500V Bolt Down Tap 20.65 X 40.46mm Carton CSA/UL
Semiconductor Fuse, 50A, Fast-Acting, 500V AC, Bolt-On
Fuse 50A 500V 2-Pin Tap Bolt Carton
FUSE CARTRIDGE FAST BLOW STUD MOUNT 500VAC/DC 50A
FUSE, 50A, 500V, BLADE, FAST ACTING; PRO
FUSE - SEMICOND. 500VAC/500VDC
North American High Speed Fuses
FWH-50B, EATON BUSSMAN ELECTRICAL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FWH50B