Littelfuse 0KLC045.T

Electric Fuse, Very Fast Blow, 45A, 600VAC, 200000A (IR), Inline/holder
$ 64.606
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0KLC045.T.

IHS

Datasheet4 pages6 years ago

Electro Sonic

Sager Electronics

Fuses Unlimited

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-05-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Eaton56ET
Fuse British Standard 56A 690V Bolt 48 X 17.1 X 19.1mm Carton UL
Eaton50FE
Fuse, High Rupturing Capacity (HRC), FE, 50 A, Bolted Tag, 500 VDC, 700 VAC
Eaton Bussmann High Speed Square Body 50A 690V IEC gR 000U/80 SQUARE BODY - 170M1314
LittelfuseLA70QS5022F
Semi Conductor Fuse 690Vac 50A/Box |Littelfuse LA70QS5022F
LittelfuseL70S050.T
Electric Fuse, Very Fast Blow, 50A, 700VAC, 650VDC, 200000A (IR), Inline/holder
LittelfuseLA70QS5014FI
Semi Conductor Fuse 690Vac 50A W/Striker/Box |Littelfuse LA70QS5014FI

Descriptions

Descriptions of Littelfuse 0KLC045.T provided by its distributors.

Electric Fuse, Very Fast Blow, 45A, 600VAC, 200000A (IR), Inline/holder
Specialty Fuses 45A 600VAC Semiconductor Fuse
Fus 600V Semiconductor 45A/ Box |Littelfuse 0KLC045.T
FUSE CRTRDGE 45A 600VAC CYLINDR
FUSE - SEMICONDUCTOR 600VAC UL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN