Eaton 170M1370

Fuse Square Body 200A 690V Stud Mount Screw 54 X 21mm CSA/UL
$ 206.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 170M1370.

Master Electronics

Datasheet3 pages15 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-44.68%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fuse 250A 690V 000/80 Ar Uc Rohs Compliant: Yes |Eaton Bussmann 170M1371
Fuse 250A 690V 000U/80 Ar Uc Rohs Compliant: Yes |Eaton Bussmann 170M1321
Eaton Bussmann High Speed Square Body 250A 690V aR 000TN/80 TYPE T IND. F - 170M1421
LittelfuseL70S200.V
Electric Fuse, Very Fast Blow, 200A, 700VAC, 650VDC, 200000A (IR), Inline/holder
FUSE, DIN 80, 160A
LittelfuseJLLS200.X
Fuse Class T Fast Acting 200A 600V Bolt Plug 42.1 X 27mm CSA/UL

Descriptions

Descriptions of Eaton 170M1370 provided by its distributors.

Fuse Square Body 200A 690V Stud Mount Screw 54 X 21mm CSA/UL
Eaton Bussmann High Speed Square Body 200A 690V IEC aR 000/80 SQ BODY IND - 170M1370
Electric Fuse, 200A, 700VAC, 200000A (IR), Inline/holder,
FUSE SEMI HIGH-SPEED 200A DIN 43-653 BLADE 690V INDICATING
FUSE SQ 200A 700VAC RECTANGULAR
Eaton , Bussmann, 200A, 690V, 100mm
High Speed Fuses - square Body
170M1370, EATON BUSSMAN ELECTRICAL
Eaton Bussmann series High speed Square Body semiconductors fuses are suitable for the protection of AC and DC Drives, power converters/rectifiers and variable speed drives.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN