Eaton 170M1321

Fuse Square Body 250A 690V Stud Mount Screw 54 X 21mm CSA/UL
$ 201.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 170M1321.

IHS

Datasheet3 pages15 years ago

Verical

Master Electronics

RS (Formerly Allied Electronics)

Arrow.cn

Inventory History

3 month trend:
+0.89%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-10-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

FWH Series Fast-Acting 500 V 300 A Ø 38.1x110.2 mm Ferrule Style High Speed Fuse
Fuse Square Body 315A 690V Stud Mount Screw 54 X 21mm CSA/UL
Semiconductor Fuse, FWH-A Series, 275A, Fast-Acting, 500V AC, Bolt-On
LittelfuseL50S300.V
Electric Fuse, Very Fast Blow, 300A, 500VAC, 450VDC, 200000A (IR), Inline/holder
LittelfuseL50S275.V
Electric Fuse, Very Fast Blow, 275A, 500VAC, 450VDC, 200000A (IR), Inline/holder
FUSE, DIN 80, 315A; Product Range:Class aR Series; Fuse Current:315A; Blow Characteristic:Very Fast Acting; Fuse Size Metric:-; Fuse Size Imperial:-; Voltage Rating V DC:-; Voltage Rating VAC:700VAC; SVHC:No SVHC (27-Jun

Descriptions

Descriptions of Eaton 170M1321 provided by its distributors.

Fuse Square Body 250A 690V Stud Mount Screw 54 X 21mm CSA/UL
690V 7750A²S Fast Blow 250A Bracket mounting,threaded mounting,Hinge mounting 100mm*54mm*21mm
Eaton Bussmann High Speed Square Body 250A 690V IEC aR 000U/80 SQUAREBODY - 170M1321
Electric Fuse, 250A, 700VAC, 200000A (IR), Inline/holder
250A 690V IEC AR 000U/80 SQUAR
FUSE SQ 250A 700VAC RECTANGULAR
High Speed Fuses - square Body
170M1321, EATON BUSSMAN ELECTRICAL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN