Eaton 170M1421

Eaton Bussmann High Speed Square Body 250A 690V aR 000TN/80 TYPE T IND. F - 170M1421
$ 178.654
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 170M1421.

ARCEL Power Electronics

Datasheet3 pages15 years ago

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

FWH Series Fast-Acting 500 V 300 A Ø 38.1x110.2 mm Ferrule Style High Speed Fuse
Semiconductor Fuse, Fast Acting, 325 A, FWH-A Series, 500V AC, 500V DC, 4-11/32" L x 1-1/2" dia
Fuse Square Body 315A 690V Stud Mount Screw 54 X 21mm CSA/UL
LittelfuseL50S300.V
Electric Fuse, Very Fast Blow, 300A, 500VAC, 450VDC, 200000A (IR), Inline/holder
LittelfuseL50S275.V
Electric Fuse, Very Fast Blow, 275A, 500VAC, 450VDC, 200000A (IR), Inline/holder
FUSE, DIN 80, 315A; Product Range:Class aR Series; Fuse Current:315A; Blow Characteristic:Very Fast Acting; Fuse Size Metric:-; Fuse Size Imperial:-; Voltage Rating V DC:-; Voltage Rating VAC:700VAC; SVHC:No SVHC (27-Jun

Descriptions

Descriptions of Eaton 170M1421 provided by its distributors.

Eaton Bussmann High Speed Square Body 250A 690V aR 000TN/80 TYPE T IND. F - 170M1421
Eaton Corporation Ctn Of 10 - Fuse 250A 690V 000Tn/80 Ar U
Fuse Square Body 250A 690V 2-Pin Screw Stud Mount
Electric Fuse, 250A, 700VAC, 200000A (IR), Inline/holder
FUSE SQ 250A 700VAC RECTANGULAR
700V 7750A2S Square 250A , 54mm*21mm*40mm
170M1421, EATON BUSSMAN ELECTRICAL
IC FLASH 1MBIT PARALLEL 32PLCC

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN