Eaton 170M1360

Eaton Bussmann High Speed Square Body 20A 690V IEC gR 000/80 SQ.BODY IND. - 170M1360
$ 165.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 170M1360.

IHS

Datasheet3 pages15 years ago

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-10-16
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Eaton25ET
Fuse British Standard 25A 690V Bolt 48 X 17.1 X 19.1mm Carton UL
EatonKAC-25
Fast Acting Semiconductor Cylindrical Fuse 25A 200kA IR AC
EatonFWP-25B
BUSSMANN SEMICONDUCTOR FUSE, 25AMP, 700V AC, HIGH SPEED - NORTH AMERICAN DIVISION
LittelfuseLA70QS2514F
Semi Conductor Fuse 690Vac 25A/Box |Littelfuse LA70QS2514F
Littelfuse0KLC025.T
Electric Fuse, Very Fast Blow, 25A, 600VAC, 200000A (IR), Inline/holder
LittelfuseLA70QS2514FI
Semi Conductor Fuse 690Vac 25A W/Box |Littelfuse LA70QS2514FI

Descriptions

Descriptions of Eaton 170M1360 provided by its distributors.

Eaton Bussmann High Speed Square Body 20A 690V IEC gR 000/80 SQ.BODY IND. - 170M1360
Fuse Square Body 20A 690V 2-Pin Screw Stud Mount
Electric Fuse, 20A, 700VAC, 200000A (IR), Inline/holder
FUSE SQ 20A 700VAC RECTANGULAR
High Speed Fuses - square Body
170M1360, EATON BUSSMAN ELECTRICAL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN