Eaton KAC-25

Fast Acting Semiconductor Cylindrical Fuse 25A 200kA IR AC
$ 87.676
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton KAC-25.

IHS

Datasheet82 pages8 years ago
Datasheet1 page17 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Eaton32ET
Electric Fuse, 32A, 700VAC, 500VDC, 200000A (IR), Inline/holder
EatonFWP-30B
BUSSMANN 30AMP 700V AC SEMI-CONDUCTOR FUSE - High Speed - North American division
Eaton Bussmann High Speed Square Body 32A 690V IEC gR 000U/80 SQUARE BODY - 170M1312
LittelfuseLA70QS3222F
Semi Conductor Fuse 690Vac 32A/Box |Littelfuse LA70QS3222F
LittelfuseLA70QS3214F
Electric Fuse, Very Fast Blow, 32A, 690VAC, 700VDC, 200000A (IR), Inline/holder
LittelfuseLA70QS3214FI
Semi Conductor Fuse 690Vac 32A W/Striker/Box |Littelfuse LA70QS3214FI

Descriptions

Descriptions of Eaton KAC-25 provided by its distributors.

Fast Acting Semiconductor Cylindrical Fuse 25A 200kA IR AC
BUSSMANN TRON RECTIFIER FUSE - LOW VOLTAGE - NORTH AMERICAN DIVISION
Electric Fuse, 25A, 600VAC, 200000A (IR), Inline/holder
Fuse Blade 25A 600V Bolt 47.63 X 14.3mm Carton CE/UL
Eaton Corporation Ctn Of 10 - Tron Rectifier Fuse
Fuse Blade 25A 600V 2-Pin Bolt
Specialty Fuses 600V 25A Semiconductor
FUSE CRTRDGE 25A 600VAC CYLINDR
COOPER BUSSMANN KAC-25 Fuse, 25A, KAC, 600VAC. More details: Fuse, 25 Fuse Amps, Nonindicating, KAC Series, 600VAC Voltage Rating, Fast Acting, Single Element, Fiberglass Body Material, Nonrejection, Body Style Bolt On, Interrupt Rating 200kA at 600VAC, Length 2-7/8 In., Diameter 9/16 In., Functionally Equal To Littelfuse KLC, Standards CE, UL Recognized

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • KAC25