Littelfuse 0KLC025.T

Electric Fuse, Very Fast Blow, 25A, 600VAC, 200000A (IR), Inline/holder
$ 30.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0KLC025.T.

IHS

Datasheet4 pages7 years ago

Master Electronics

Electro Sonic

Sager Electronics

Fuses Unlimited

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-05-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Eaton32ET
Electric Fuse, 32A, 700VAC, 500VDC, 200000A (IR), Inline/holder
EatonC22G32
BUSSMANN CYLINDRICAL FUSE, 32A, 690VAC, BREAKING CAPACITY OF 80KA COMPLIENT WITH IEC60269-2
Industrial / Power Fuse, Din, 690 V, 80 A, 21Mm X 79Mm, 0.83" X 3.11" Rohs Compliant: Na
MersenRS32H (B)
FUSE CARRIER, A2, BLACK; Fuse Holder Type:Cartridge Fuse Holder; Fuse Current:32A; Fuse Size Held:-; Holder Terminals:Screw; No. of Fuses:1Fuses; Product Range:REDSPOT Series; Voltage Rating VAC:660V; Voltage Rating V DC
FUSE, GR, 32A
FUSE, ULTRA RAPID, 32A

Descriptions

Descriptions of Littelfuse 0KLC025.T provided by its distributors.

Electric Fuse, Very Fast Blow, 25A, 600VAC, 200000A (IR), Inline/holder
Specialty Fuses 25A 600VAC Semiconductor Fuse
Fus 600V Semiconductor 25A/ Box |Littelfuse 0KLC025.T
FUSE CRTRDGE 25A 600VAC CYLINDR
FUSE - SEMICONDUCTOR 600VAC UL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN