Eaton 1600HM11E

Black SPST Rocker Switch, On-off, 22 A @ 125 V AC +85DEGC 0DEGC 27.3MM 12.27MM
$ 3.026
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 1600HM11E.

Master Electronics

Datasheet6 pages27 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Switch Tactile N.O. SPST Round Button J-Bend 0.05A 24VDC 50000Cycle 1.57N SMD Bag
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 24VDC 50000Cycle 1.57N SMD Bag
Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 4.9N Thru-Hole Bag
NKK SwitchesSW3001A
Switch Rocker ON None OFF SPST Solder Lug Rocker 15A 250VAC 30VDC 30000Cycles
NKK SwitchesFB15ANEP2-HA
Pushbutton Switch, SPST, Off-(on), Momentary, Solder Terminal, Panel Mount
NKK SwitchesFB15ANEP4
Pushbutton Switch, SPST, Off-(on), Momentary, Solder Terminal, Panel Mount

Descriptions

Descriptions of Eaton 1600HM11E provided by its distributors.

BLACK SPST ROCKER SWITCH, ON-OFF, 22 A @ 125 V AC +85DEGC 0DEGC 27.3MM 12.27MM
SWITCH, ROCKER, SPST, 16A, 250V, BLACK; Illumination: Non Illuminated; Contact Configuration: SPST; Switch Operation: On-None-Off; Actuator / Cap Colour: Black; Switch Mounting: Panel Mount; Contact Current Max: 16A 46F1855
Switch, Rocker, Spst, 16A, 250V, Black; Contacto, Configuración:Spst; Interruptor, Operación:Encendido-Nada-Apagado; Color Del Actuador/Tapa:Negro; Montaje Del Interruptor:Panel; Contacto, Intensidad Max:16A |Eaton 1600HM11E

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN