Omron B3SN-3112

Switch Tactile N.O. SPST Round Button J-Bend 0.05A 24VDC 50000Cycle 1.57N SMD Bag
$ 0.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron B3SN-3112.

IHS

Datasheet3 pages12 years ago

Newark

Sager Electronics

Master Electronics

element14

Inventory History

3 month trend:
-12.32%

CAD Models

Download Omron B3SN-3112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.63
$ 0.47
Stock
133,874
228,586
Authorized Distributors
6
5
Operating Force
2.06 N
2.06 N
Termination
Solder
Solder
Current Rating
50 mA
50 mA
Voltage Rating (DC)
24 V
24 V
Switch Travel
250 µm
250 µm
Illumination Type
Illuminated, Non-Illuminated
Illuminated, Non-Illuminated
Mechanical Life
50 kcycles
50 kcycles

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Switch Tactile N.O. SPST Round Button J-Bend 0.05A 24VDC 50000Cycle 1.57N SMD Bag
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 24VDC 50000Cycle 1.57N SMD Embossed Tape
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 1.96N SMD T/R
C&K ComponentsKSC321JLFS
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 32VDC 1VA 500000Cycle 1.6N SMD T/R
C&K ComponentsKSC221G LFS
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 32VDC 1W 500000Cycle 2.5N SMD T/R
C&K ComponentsKSC221JLFS
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 32VDC 1VA 500000Cycle 1.7N SMD T/R

Descriptions

Descriptions of Omron B3SN-3112 provided by its distributors.

Switch Tactile N.O. SPST Round Button J-Bend 0.05A 24VDC 50000Cycle 1.57N SMD Bag
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 2.06N, Solder Terminal, Surface Mount-straight
Omron Tactile Switch, SMT Terminals, 6.50mm × 6mm × 3.10mm, TH, SPST
SWITCH TACTILE SPST-NO 0.05A 24V

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • B3SN-3112.
  • B3SN3112