Eaton 10D27R

BUSSMANN BY EATON 10D27R Industrial / Power Fuse, 10 A, 500 VAC, 0.31" x 1.97"
$ 65.118
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 10D27R.

IHS

Datasheet14 pages4 years ago

Master Electronics

Newark

Sager Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2022-02-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

LittelfuseKLKR012.T
Fuse Class CC Fast Acting 12A 600V Holder Cartridge 10.3 X 38.1mm CE/CSA/UL
Electric Fuse, Time Delay Blow, 0.5A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Fuse Class CC Fast Acting 12A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
Fuse Class CC Slow Blow Acting 0.5A 600V Holder Cartridge 10.32 X 38.1mm Melamine
MersenATDR1/2
Fuse Class CC Slow Blow Acting 12A 600V Holder Cartridge 10.4 X 38.1mm Fiberglass CSA/UL
Littelfuse0KLK012.T
Electric Fuse, Fast Blow, 12A, 600VAC, 500VDC, 100000A (IR), Inline/holder, 5AG

Descriptions

Descriptions of Eaton 10D27R provided by its distributors.

BUSSMANN BY EATON 10D27R Industrial / Power Fuse, 10 A, 500 VAC, 0.31" x 1.97"
Electric Fuse, Ultra Fast Blow, 10A, 500VAC, 50000A (IR), Inline/holder, DII
Eaton Bussmann Low Voltage D & DO FUSE-D2 10A F GR 500VAC E27 - 10D27R
FUSE, 10A, D TYPE, 500V; Voltage Rating VAC:500V; Fuse Current:10A; Blow Characteristic:Ultra Fast; Fuse Size Code:DII; Fuse Size Metric:8mm x 50mm; Fuse Size Imperial:0.31 x 1.97"; Series:ULTRA-QUICK; Approval Bodies:DIN 49360 Part 2, DIN 49515; Colour:Red; Fuse Size Code:DII; Fuse Size Held:DII; Fuse Type Blowing Characteristic:Ultra Rapid
Eaton's Bussmann series low voltage D and D0 bottle fuses are specifically designed for the protection of general industrial applications such as power distribution and cable protection. Both D and D0 fuse types are available in three operating characteristics: time delay, fast acting and ultra rapid versions that can fit into screw cap fuse carriers for mounting on 1 or 3 pole DIN-Rail or panel mount

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10D27-R