Eaton / Cutler Hammer WMZS3C15

Supplementary Thermal Magnetic Breaker 15 A 3P -
$ 70.38
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)WMZS3C1501Bulk
20h

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton / Cutler Hammer WMZS3C15.

RS (Formerly Allied Electronics)

Datasheet16 pages14 years ago

element14

Related Parts

FAZ-B16-3 - Eaton Cutler-Hammer, FAZ-B16/3, FAZ UL 1077 SUPPLEMENTARY PROTECTOR 3P 16A B CURVE
Circuit Breaker Thermal Magnetic; 230/400V AC 48V DC; 15A
Carling TechnologiesCM1-B0-34-615-101-C
Circuit Breaker Hydraulic Magnetic 1Pole 15A 277VAC/80VDC
Carling TechnologiesCA1-B0-34-615-121-D
Supplementary Hydraulic Magnetic Breaker 15 A 1P -
Circuit Breaker, FAZ Series, 15A, 2 Pole, 277/480V AC, 15kA at 277/480V AC, B Curve
Carling TechnologiesCA2-B0-34-615-121-D
Circuit Breaker Hydraulic Magnetic 2Pole 15A 250VAC/80VDC

Descriptions

Descriptions of Eaton / Cutler Hammer WMZS3C15 provided by its distributors.

Supplementary Thermal Magnetic Breaker 15 A 3P -
CIRCUIT BREAKER, UL1077 MCB 3 POLE 15AMP C CURVE BREAKER
CIRCUIT BREAKER, THERMAL MAG, 3P, 15A
CIRCUIT BREAKER, THERMAL MAG, 3P, 15A; Voltage Rating VDC:125V; Voltage Rating VAC:277V; Current Rating:15A; No. of Poles:3; Circuit Breaker Mounting:DIN Rail; Actuator Style:Toggle; Series:WMZS; Tripping Characteristic:C

Manufacturer Aliases

Eaton / Cutler Hammer has several brands around the world that distributors may use as alternate names. Eaton / Cutler Hammer may also be known as the following names:

  • CUTLER HAMMER/EATON
  • CUTLER - HAMMER INC ( EATON CO
  • EATON / Cutler-Hamme
  • EATON CUTLER
  • EATON CORP/CUTLER HAMMER
  • EATON/C-H
  • WELCH ALLYN INC
  • EATON (formerly CUTLER-HAMMER)
  • Cutler/Eaton
  • CUTLER-HAMMER INC(EATON CORP)
  • EATON CUT
  • Eaton Cutl
  • Cutler Hammer Div of Eaton
  • CUTLER HAMMER - EATO
  • Eaton Corp
  • EATON CORPORATION-iat- (CUTLE