Carling Technologies CA1-B0-34-615-121-D

Circuit Breaker; Hyd/Mag; Handle; 1P; Series Trip; DC 50/60Hz; 15A; Stud; Dual Legend
$ 29.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Carling Technologies CA1-B0-34-615-121-D.

IHS

Datasheet26 pages8 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Peerless Electronics

Inventory History

3 month trend:
-58.84%

Supply Chain

Country of OriginMexico
Introduction Date2018-02-26
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Sensata / AirpaxIPAP-1-1-62F-17.0-S-01-T
Circuit Breaker Magnetic 1Pole 17A 250VAC
Carling TechnologiesAA1-B0-34-615-3B1-C
Circuit Breaker,Magnetic/Hydraulic,Handle,15A,Panel,1 Pole,Vol-Rtg 277/80VAC/VDC
Carling TechnologiesBA1-B0-34-615-121-D
Circuit Breaker Hydraulic Magnetic 1Pole 15A 250VAC/80VDC
Sensata / AirpaxIUG6-1-61-15.0-C-01
Circuit Breaker Hydraulic Magnetic 1Pole 15A 250VAC Medical
Sensata / AirpaxIEG1-1-72-15.0-91-V
Magnetic Circuit Breaker, 1 Pole(s), 15A, 240VAC, 80VDC, Panel Mount
Carling TechnologiesMB1-B-34-615-1-A26-B-C
Circuit Breaker Hydraulic Magnetic 1Pole 15A 250VAC/80VDC Automotive

Descriptions

Descriptions of Carling Technologies CA1-B0-34-615-121-D provided by its distributors.

Circuit Breaker; Hyd/Mag; Handle; 1P; Series Trip; DC 50/60Hz; 15A; Stud; Dual Legend
Magnetic Circuit Breaker, 1 Pole(s), 15A, 250VAC, 80VDC, Panel Mount
Hydraulic/Magnetic Circuit Breakers 15 A ONE POLE
Circuit Breaker, Hydromagnetic, 1P, 480V, 15A; Product Range:c Series; Current Rating:15A; No. Of Poles:1 Pole; Input Voltage Vac:480V; Interrupting Capacity:5Ka; Trip Time:20S; Dielectric Strength:3.75Kv; Voltage Ac:277V Rohs Compliant: Yes
CA1-B0-34-615-121-D, Carling, Magnetic/Hydraulic circuit breaker, 1 pole, series trip (current), without auxiliary switch, DC, 50/60Hz short delay, 15 amps, 10-32 stud terminals, dual black actuator, 6-32 X .195 inch mounting threaded inserts. VDE, UL, CSA. The C-Series hydraulic/magnetic circuit breakers are ideal for applications that require higher amperage and voltage handling capability in a smaller package. Handle style actuator. The C-Series UL489 circuit breakers employ a unique arc chute design which results in obtaining higher interrupting capacities, up to 10,000 amps. New thermoset glass filled polyester half shell construction provides for increased mechanical and electrical strength. Wiping contacts, mechanical linkage with two step actuation, cleans contacts providing high, positive contact pressure and longer contact life.

Manufacturer Aliases

Carling Technologies has several brands around the world that distributors may use as alternate names. Carling Technologies may also be known as the following names:

  • CARLING TECHNOLOGIES INC
  • CARLING TECH
  • CARLING TECHNOLOGIES LIMITED
  • CARLING SWITCH
  • CARLING TECHNOLOGIES ASIA-
  • CARLING TECHNOLOGI
  • CARLING TECHNOLOGIES - LITTELFUSE
  • CARLINGSW
  • CARLING TECHNOLOGIES ASIA LTD
  • Carling Technologies Incorpora
  • CARLING TECHNOLOGIES ASIA- PAC
  • Carlingswitch - Carling Technologies
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITED
  • CARLINGSWITCH (USE CARLING TECHNOLOGIES)
  • CARLINGSWITCHINC
  • CARLING TECHNOLOGIES CO LTD
  • CARLING(RoHS)
  • Carling Technologies / Carlingswitch
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITE
  • CARLING TECH(RoHS)
  • Carling Technologies Incorporated
  • CARLING TECHNOLOGIES;EATON
  • CARLINGTE
  • CARLINGSWI
  • CARLING TECHNOLOGIES LIMI