Easy Braid S1525-O-T

Solder Sponge, Center-Hole, 1.5 In X 2.5 In, 10/Pk Rohs Compliant: Yes |Easybraid S1525-O-T
$ 19.53
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Easy Braid S1525-O-T.

RS (Formerly Allied Electronics)

Datasheet9 pages16 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Weller LT Series Chisel Solder Tip for WSP80 Iron, .063" x .028"
WellerCT6E8
Soldering Iron Tip, Screwdriver, 7 Mm Rohs Compliant: Na |Weller (Apex Tool Group) CT6E8.
PlatoTT-95
Plato TT-95 Tip Tinner/Cleaner, Lead Free, Halogen Free, ESD-Safe, 20 Grams
Weller7250N
Weller 7250N Soldering Tip, Standard, 0.142" x 0.8", with Hex Nut, For 7200 Soldering Gun
PlatoCS-1
Plato CS1 Sponge, Soldering Tip Cleaner, 1.5"x2.12", 1" Thick, 10/Pkg, CS Series
PlatoEW-402
Plato EW-402 Soldering Tip, Conical, Long, 0.4mm, For Weller WES50/WES51/WD1/WD2, EW Series

Descriptions

Descriptions of Easy Braid S1525-O-T provided by its distributors.

Solder Sponge, Center-Hole, 1.5 In X 2.5 In, 10/Pk Rohs Compliant: Yes |Easybraid S1525-O-T
Solder Soakers Tip Cleaning Sponge with Center Hole, 2-1/2 x 1-1/2 x 5/8", 10 per Pack
Solder Sponge Tip Cleaner, Center-Hole, 1.5' X 2.5', 10/Package
EasyBraid S1525-O-T Sponge, Soldering Tip Cleaner, Center-Hole, 1.5"x2.5", 10/Pk
SPONGE - 10 PACK 1.5" X 2.5" - CTR. HOLE
SLDR SPNG 2.5X1.5" CTR HOLE 1PC

Manufacturer Aliases

Easy Braid has several brands around the world that distributors may use as alternate names. Easy Braid may also be known as the following names:

  • Easy Braid Co
  • MENDA/EasyBraid
  • EASY BRAID COMPANY