What’s new: Find the right parts faster with our redesigned experience

Learn more

Weller 7250N

Weller 7250N Soldering Tip, Standard, 0.142" x 0.8", with Hex Nut, For 7200 Soldering Gun

$ 9.866
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller 7250N.

Electro Sonic

Datasheet1 page20 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+7.89%

Descriptions

Descriptions of Weller 7250N provided by its distributors.

Weller 7250N Soldering Tip, Standard, 0.142" x 0.8", with Hex Nut, For 7200 Soldering Gun
Weller Standard Solder Tip Replacement with Hex Nut for D550 and D650
WELLER, TIP, COPPER, STANDARD TIP WITH HEX NUT, 0.22 IN, 2.57 IN, 2.57 IN
Soldering Tools STD TIP FOR D650
TIP, SOLDERING GUN, STANDARD, 0.22IN Tip / Nozzle Width: 5.59mm Tip / Nozzle Style: Standard For Use With: Weller 7200 Standard Lightweight Soldering Gun Body Material: Copper Tip / Nozzle Length: 2.57" Tip / Nozzle O.D.: 0.22" RoHS Compliant: Yes

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7250N.