Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weller CT6E8

Weller Screwdriver Solder Tip CT6 Series for W100PG and W100P3 Irons
$ 11.5
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller CT6E8.

element14 APAC

Datasheet1 page9 years ago

JRH Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-5.54%

Related Parts

WellerCT6C7
Weller Screwdriver Solder Tip CT6 Series for W100PG and W100P3 Irons
WellerCT6D7
Weller Screwdriver Solder Tip CT6 Series for W100PG and W100P3 Irons
WellerPTC7
Weller PT Series Screwdriver Solder Tip for TC201 Iron 700F 125

Descriptions

Descriptions of Weller CT6E8 provided by its distributors.

Weller Screwdriver Solder Tip CT6 Series for W100PG and W100P3 Irons
TIP, SOLDERING IRON, SCREWDRIVER, 6.35MM Tip / Nozzle Width: 6.35mm Tip / Nozzle Style: Screwdriver For Use With: Weller W100PG and W100P3 Soldering Irons Tip / Nozzle Length: 34.8mm RoHS Compliant: Yes
TIP, SCREWDRIVER, 6.4MM; Tip / Nozzle Width: 7mm; Tip / Nozzle Style: Screwdriver; For Use With: W101 Soldering Iron; Product Range: CT Series; SVHC: No SVHC (17-Dec-2015); Accessory Type: Soldering Iron Tips; External Width: 6

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4CT6E8-1
  • CT 6 E 8
  • CT6 E8
  • CT6E8.
  • T0054222899