EAO Switch 84-5020.0020

Switch Emergency Stop N.C. SPST Mushroom Button 5A 250VAC 250VDC 22N Plug-In Panel Mount
$ 26.187
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 84-5020.0020.

IHS

Datasheet2 pages5 years ago

Farnell

element14 APAC

TME

Switches Unlimited

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.33
Introduction Date2019-09-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-06-30
LTD Date2020-06-30

Related Parts

C&K ComponentsKM1101RR05Q
Pushbutton Switch, Spst, Momentary, 0.25A, 125Vdc, Quick Connect Terminal, Panel Mount-Threaded
C&K Components8633ZQE2
Switch, MicroMINI, Pushbutton, 250MA@120VAC OR 28VDC; 125MA@250VAC; SPST
Grayhill39-2
Pushbutton Switch, SPST, (on)-off, Momentary, Solder Terminal, Panel Mount-threaded
OmronD2RV-L
Switch Snap Action N.O. SPST Hinge Lever 0.25A 100VDC 10VA 0.25N Screw Mount Solder
SNAP ACTING/LIMIT SWITCH SPST MOMENTARY 0.25A 100VDC 2.2mm PANEL MOUNT
C&K ComponentsKM1101RR02Q
Pushbutton Switch, Spst, Momentary, 0.25A, 125Vdc, 2 Pcb Hole Cnt, Solder Terminal, Through

Descriptions

Descriptions of EAO Switch 84-5020.0020 provided by its distributors.

Switch Emergency Stop N.C. SPST Mushroom Button 5A 250VAC 250VDC 22N Plug-In Panel Mount
Emergency Stop Switch, SPST, Latched, 5A, 250VDC, Quick Connect Terminal, Panel Mount-threaded
Switch, Emergency Stop, 1Nc, 240Vac; Contact Configuration:Spst-Nc; Switch Operation:Turn To Release; Switch Terminals:Quick Connect; Contact Current Max:3A; Contact Voltage Ac Nom:240V; Contact Voltage Dc Nom:250V; Ip Rating:Ip65 Rohs Compliant: Yes |Eao 84-5020.0020
Contact Configuration = 1NC / Actuator Type = Mushroom Pushbutton / Switching Function = Latching Function / Contact Current = 5 A / Contact Voltage = 250 VAC / Contact Voltage = 250 VDC / Cut Out Size (Diameter) mm = 22.3 / Termination Type = Blade Terminal, 2.8 x 0.5 mm / Mounting Type = Panel Mount / Switch Material = Plastic / Switch Colour = Red / Yellow / Illumination = No / Protection Rating = IP65 / Series = 84 Series

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME

Part Number Aliases

This part may be known by these alternate part numbers:

  • 84-5020.0020.