EAO Switch 84-8511.2620

Switch, Pushbutton, Spst-no, 20MA, 42V
$ 18.756
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 84-8511.2620.

Newark

Datasheet2 pages9 years ago
Datasheet50 pages17 years ago
Datasheet50 pages17 years ago

Sager Electronics

TME

Switches Unlimited

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.13%

Supply Chain

Country of OriginSwitzerland
Introduction Date2019-09-12
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

E-SwitchLP6OA1ASRY
PUSHBUTTON SWITCH, SPST, OFF-(ON), 12 MA, 12V DC, PC PIN, LP6 SERIES
E-SwitchLP6OA1ASRW
LP6 Series Pushbutton Switch 12mA 12VDC Momentary SPST Red-White
C&K ComponentsAP2D203TZBE
Pushbutton Switch, SPST, Momentary, 0.2A, 24VDC, Solder Terminal, Panel Mount-threaded
Switch Push Button OFF (ON) SPST Flat Button 2A 48VDC Momentary Contact Solder Panel Mount
C&K ComponentsAP2D202TZBE
Pushbutton Switch, SPST, Momentary, 0.2A, 24VDC, Solder Terminal, Panel Mount-threaded
C&K Components8532T1ZQE3
8500 Series Mini SPST Off-Momentary Panel Mount Solder Lug Pushbutton Switch

Descriptions

Descriptions of EAO Switch 84-8511.2620 provided by its distributors.

SWITCH, PUSHBUTTON, SPST-NO, 20mA, 42V
Contact Configuration = 1NO / Switching Voltage - DC V = 24 / Switching Current mA = 10 / Suitable for = 84 Series Switches / Termination Type = Plug
Switch, Pushbutton, Spst-No, 20Ma, 42V; Rango De Producto:Serie 84; Contacto, Configuración:Spst-No; Interruptor, Operación:-; Contacto, Intensidad Max:20Ma; Contacto, Tensión Ac Nom:42V; Illumination Color:Rojo; Color:Red |Eao 84-8511.2620
SWITCHING ELEMENT, SPST-NO, 0.1A, 42VAC; Switch Terminals: Quick Connect; No. of Poles: 1 Pole; Contact Current Max: 100mA; Contact Voltage AC Max: 42V; For Use With: EAO 84 Series Emergency Pushbutton Switches; Contact Volta

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME