EAO Switch 84-8510.0020

Switching Element, Short Travel, 1NO, 0.1A, 42VAC/DC, Gold, Plug-in Terminal
$ 13.25
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 84-8510.0020.

element14 APAC

Datasheet50 pages17 years ago

Farnell

Newark

Sager Electronics

TME

Inventory History

3 month trend:
-10.39%

Supply Chain

Country of OriginSwitzerland
Introduction Date2019-09-12
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Pushbutton Switch, SPST, Momentary, 5A, 28VDC, Solder Terminal, Panel Mount-threaded
Pushbutton Switch, SPST, Momentary, 0.1A, 48VDC, Solder Terminal, Panel Mount-threaded
Switch Push Button N.O. SPST Curved Round Button 0.4A 32VAC 48VDC Momentary Contact Solder Lug
C&K Components8531MZQE2
Pushbutton Switch SPST-NO OFF-(ON) 1A 120VAC 28VDC Rear Panel Mount
C&K Components8631ZBD2
Pushbutton Switch SPST-NO OFF-MOM Standard Panel Mount Rear Solder Lug
C&K Components8632ZBD2
SWITCH, MICRO PUSHBUTTON, SPST-NO, OFF-MOM, BLACK PLUNGER,0.4A,20VAC/DC, SOLDER

Descriptions

Descriptions of EAO Switch 84-8510.0020 provided by its distributors.

SWITCHING ELEMENT, SHORT TRAVEL, 1NO, 0.1A, 42VAC/DC, GOLD, PLUG-IN TERMINAL
SWITCH, PUSHBUTTON, SPST-NO, 100mA, 42V; Switch Terminals:Quick Connect; No. of Poles:1 Pole; Contact Current Max:100mA; Contact Voltage AC Max:42V; For Use With:EAO 84 Series Emergency Pushbutton Switches; Contact Volta
Switch, Pushbutton, Spst-No, 100Ma, 42V; Contacto, Configuración:Spst-No; Interruptor, Operación:On-Off; Contacto, Tensión Ac Nom:42V; Contacto, Tensión Dc Nom:42V; Contacto, Intensidad Max:100Ma; Rango De Producto:Serie 84 |Eao 84-8510.0020

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME

Part Number Aliases

This part may be known by these alternate part numbers:

  • 84-8510.0020..