EAO Switch 704.911.5

Switch Contact Blocks / Switch Kits Switching element slow-make T 1NC+1NO screw gold/silver
$ 64.581
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 704.911.5.

element14 APAC

Datasheet2 pages8 years ago

RS (Formerly Allied Electronics)

TME

Switches Unlimited

Newark

Inventory History

3 month trend:
+172%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

HoneywellV7-7B17D8-201
Switch, Miniature, Basic, SPDT, Roller Lever, 0.81 Inches, QC 0.187 Inches
HoneywellV7-1B17D8
Switch Snap Action SPDT Plunger Quick Connect 11A 277VAC 250VDC 1.47N Screw Mount
HoneywellV7-1B17D8-263
Snap Action Switch - V7 Series, SPDT, Lever Roller, 11A, Miniature
SWITCH, TOGGLE, SEALED, SPST, ON-OFF, STD ACTUATOR, NON-ILLUM,6A,250VAC, SOLDER/QC
APEM 3636NF/2 Toggle Switch, 3600NF Series, Non Illuminated, SPDT, On-On, Panel, 12 A
APEM 3646NF/2 Toggle Switch, 3600NF Series, Non Illuminated, DPDT, On-On, Panel, 12 A

Descriptions

Descriptions of EAO Switch 704.911.5 provided by its distributors.

Switch Contact Blocks / Switch Kits Switching element slow-make T 1NC+1NO screw gold/silver
Contact Blocks N.O./N.C. SPST/SPST Screw 10A 500VAC
EAO Serie 04 Schakelelement - 704.911.5
CONTACT BLK DPST-NO/NC 10A 500V
SLOW-MAKE SWTING ELEMENT T 1NC
Switching Element, 1No/1Nc, 10A, Screw; Switch Terminals:Screw; No. Of Poles:2 Pole; Contact Current Max:10A; Contact Voltage Ac Max:500V; For Use With:Eao 04 Series Pushbutton Switches; Contact Voltage Dc Max:250V Rohs Compliant: Yes |Eao 704.911.5

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME