EAO Switch 704.910.5

Switch Contact Blocks / Switch Kits Switching element slow-make T 1NC+1NO screw silver
$ 13.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 704.910.5.

element14 APAC

Datasheet130 pages15 years ago
Datasheet12 pages20 years ago

Newark

RS (Formerly Allied Electronics)

TME

Sager Electronics

Inventory History

3 month trend:
-27.22%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

HoneywellV7-7B17D8-201
Switch, Miniature, Basic, SPDT, Roller Lever, 0.81 Inches, QC 0.187 Inches
HoneywellV7-1B17D8
Switch Snap Action SPDT Plunger Quick Connect 11A 277VAC 250VDC 1.47N Screw Mount
HoneywellV7-1B17D8-048
Switch Snap Action SPDT Lever Quick Connect 11A 277VAC 250VDC 0.49N Screw Mount
Electromechanical Relay 24VDC 1.44KOhm 12A SPDT(29x13x16)mm THT General Purpose Relay
C&K ComponentsTFECK6ST1640C
Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 11A 277VAC 250VDC 0.69N Screw Mount
C&K ComponentsTFCDK6ST2640C
Snap Acting/Limit Switch, Spdt, Momentary, 0.5A, 125Vdc, 18.67Mm, Quick Connect Terminal, Lever

Descriptions

Descriptions of EAO Switch 704.910.5 provided by its distributors.

Switch Contact Blocks / Switch Kits Switching element slow-make T 1NC+1NO screw silver
EAO 704.910.5 Switch Contact Block, 10 A, EAO Switch 04 Series Pushbutton Switches, 600 V, 24 V, Screw, 2 Pole
Contact Blocks N.O./N.C. SPST/SPST Screw 10A 500VAC
Switch Contact 1NO + 1NC eao 14
EAO Serie 04 Schakelelement - 704.910.5
CONTACT BLK DPST-NO/NC 10A 500V
SWITCHING ELEMENT, 1NO/1NC, 10A, SCREW; Switch Terminals:Screw; No. of Poles:2 Pole; Contact Current Max:10A; Contact Voltage AC Max:500V; For Use With:EAO 04 Series Pushbutton Switches; Contact Voltage DC Max:250V RoHS Compliant: Yes

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME

Part Number Aliases

This part may be known by these alternate part numbers:

  • 704.910.5.