EAO Switch 704.910.4

Switch Contact Blocks / Switch Kits Switching element slow-make T 2NC screw silver
$ 13.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 704.910.4.

element14 APAC

Datasheet130 pages15 years ago
Datasheet124 pages16 years ago

RS (Formerly Allied Electronics)

Sager Electronics

TME

Switches Unlimited

Inventory History

3 month trend:
-15.42%

Supply Chain

Country of OriginSwitzerland
Introduction Date2018-10-30
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

HoneywellV7-7B17D8-201
Switch, Miniature, Basic, SPDT, Roller Lever, 0.81 Inches, QC 0.187 Inches
HoneywellV7-1B17D8
Switch Snap Action SPDT Plunger Quick Connect 11A 277VAC 250VDC 1.47N Screw Mount
HoneywellV7-1B17D8-263
Snap Action Switch - V7 Series, SPDT, Lever Roller, 11A, Miniature
C&K ComponentsLP82C21T203DQ
Switch Slide ON ON DPDT Extended Top Slide 11A 250VAC Solder Lug Panel Mount Bulk
Electromechanical Relay 24VDC 1.44KOhm 12A SPDT(29x13x16)mm THT General Purpose Relay
C&K ComponentsLP82C31T203DQ
Switch Slide ON ON DPDT Extended Top Slide 11A 250VAC Solder Lug Panel Mount Bulk

Descriptions

Descriptions of EAO Switch 704.910.4 provided by its distributors.

Switch Contact Blocks / Switch Kits Switching element slow-make T 2NC screw silver
EAO 704.910.4 Switch Contact Block, 10 A, EAO Switch 04 Series Pushbutton Switches, 600 V, 24 V, Screw, 2 Pole
Contact Blocks N.C. DPST Screw 10A 500VAC
EAO Serie 04 Schakelelement - 704.910.4
CONTACT BLOCK DPST-NC 10A 500V
SLOW-MAKE SWTING ELEMENT T 2NC
SWITCHING ELEMENT, 2NC, 10A, SCREW; Switch Terminals:Screw; No. of Poles:2 Pole; Contact Current Max:10A; Contact Voltage AC Max:500V; For Use With:EAO 04 Series Pushbutton Switches; Contact Voltage DC Max:250V; Features:Slow-Make RoHS Compliant: Yes

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME

Part Number Aliases

This part may be known by these alternate part numbers:

  • 704.910.4.