EAO Switch 704.905.5

Switch Contact Blocks / Switch Kits Snap-action switching element SA 1NC+1NO PT6, 3 silver
$ 18.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 704.905.5.

Farnell

Datasheet12 pages20 years ago

element14 APAC

RS (Formerly Allied Electronics)

Switches Unlimited

Inventory History

3 month trend:
-26.87%

Supply Chain

Country of OriginSwitzerland
Introduction Date2019-03-22
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

HoneywellV7-7B17D8-201
Switch, Miniature, Basic, SPDT, Roller Lever, 0.81 Inches, QC 0.187 Inches
HoneywellV7-1B17D8
Switch Snap Action SPDT Plunger Quick Connect 11A 277VAC 250VDC 1.47N Screw Mount
HoneywellV7-1B17D8-048
Switch Snap Action SPDT Lever Quick Connect 11A 277VAC 250VDC 0.49N Screw Mount
Electromechanical Relay 24VDC 1.44KOhm 12A SPDT(29x13x16)mm THT General Purpose Relay
C&K ComponentsTFECK6ST1640C
Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 11A 277VAC 250VDC 0.69N Screw Mount
C&K ComponentsTFCDK6ST2640C
Snap Acting/Limit Switch, Spdt, Momentary, 0.5A, 125Vdc, 18.67Mm, Quick Connect Terminal, Lever

Descriptions

Descriptions of EAO Switch 704.905.5 provided by its distributors.

Switch Contact Blocks / Switch Kits Snap-action switching element SA 1NC+1NO PT6,3 silver
SWITCHING ELEMENT, SNAP-ACTION,1NC+1NO, GOLD/SILVER CONTACTS,500VAC,6A, PLUG
EAO 704.905.5 SWITCHING ELEMENT, 1NO/1NC, 10A, SOLDER
EAO Serie 04 Schakelelement - 704.905.5
Standard Block Contact Block 1-NO 1-NC
Switching Element, 1No/1Nc, 10A, Solder; Switch Terminals:Quick Connect; No. Of Poles:2 Pole; Contact Current Max:10A; Contact Voltage Ac Max:500V; For Use With:Eao 04 Series Pushbutton Switches; Contact Voltage Dc Max:110V Rohs Compliant: Yes |Eao 704.905.5

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME

Part Number Aliases

This part may be known by these alternate part numbers:

  • 704.905.5.