EAO Switch 704.900.3

Switch Contact Blocks / Switch Kits Snap-action switching element SA 2NO screw silver
$ 13.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 704.900.3.

Farnell

Datasheet130 pages15 years ago
Datasheet124 pages16 years ago
Datasheet2 pages8 years ago

RS (Formerly Allied Electronics)

ODG (Origin Data Global)

Sager Electronics

TME

Inventory History

3 month trend:
-58.48%

Supply Chain

Country of OriginSwitzerland
Introduction Date2018-10-30
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Carling Technologies632421-2B-KE
Switch Rocker ON None OFF DPST Solder Lug Flat Rocker 12A 250VAC 372.85VA 100000Cycles Bulk
Carling Technologies632222-1B-JA
Switch Rocker ON None OFF DPST Quick Connect Flat Rocker 12A 250VAC 372.85VA 100000Cycle
Carling Technologies632221-4B-KN
Switch Rocker ON None OFF DPST Solder Lug Flat Rocker 12A 250VAC 372.85VA 100000Cycle
APEM649H/2
Switch Toggle ON OFF ON DPDT Round Lever Quick Conn/Solder Lug 15A 400VAC Panel Mount with Threads
APEM647H/2
Switch Toggle Mom OFF Mom DPDT Round Lever Quick Conn/Solder Lug 15A 400VAC 25VDC Panel Mount with Threads
C&K ComponentsDM64J72S205Q3
Rocker Switch, DPST, On-off, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount

Descriptions

Descriptions of EAO Switch 704.900.3 provided by its distributors.

Switch Contact Blocks / Switch Kits Snap-action switching element SA 2NO screw silver
EAO 704.900.3 SWITCHING ELEMENT, 2NO, 10A, SCREW
Contact Blocks N.O. DPST Screw 10A 500VAC
EAO Serie 04 Schakelelement - 704.900.3
CONTACT BLOCK DPST-NO 10A 500V
SWITCHING ELEMENT, 2NO, 10A, SCREW; Switch Terminals:Screw; No. of Poles:2 Pole; Contact Current Max:10A; Contact Voltage AC Max:500V; For Use With:EAO 04 Series Pushbutton Switches; Contact Voltage DC Max:110V; Features:Snap-Action RoHS Compliant: Yes

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME

Part Number Aliases

This part may be known by these alternate part numbers:

  • 704.900.3.