Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

C&K Components DM64J72S205Q3

Rocker Switch, DPST, On-off, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount
$ 7.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components DM64J72S205Q3.

Sager Electronics

Datasheet8 pages9 years ago
Datasheet8 pages6 years ago

Newark

IHS

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-34.13%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2006-04-03
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE Connectivity1634201-4
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 16A 250VAC >100000Cycle Tray
C&K ComponentsDM62J12S205Q
Rocker Switch, DPST, Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount
C&K ComponentsDM62J12S205PQ
Rocker Switch, DPST, Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount
TE Connectivity1634201-3
TE CONNECTIVITY 1634201-3 Rocker Switch, Non Illuminated, DPST, Off-On, Black, Panel, 16 A
TE Connectivity / AMP1977068-2
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 12A 250VAC >100000Cycles Tray
C&K ComponentsDM62J12S205DQ
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 10A 250VAC Bulk

Descriptions

Descriptions of C&K Components DM64J72S205Q3 provided by its distributors.

Rocker Switch, DPST, On-off, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount
SWITCH, ROCKER, DPST, ON-OFF, SNAP-IN, BLACK ROCKER W/WINDOW, RED LED,10A,125VAC, QC
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 10A 250VAC
DM Series 10 A Mini Snap-In DPST On-Off Quick Connect Power Rocker Switch
Miniature DPST 10 AMP Power Rocker with Colorless LED Window with Snap-In housing style and Black Actuator
ROCKER SWITCH, DPST; Contact Configuration:DPST; Contact Current Max:10A; Contact Voltage DC Nom:48V; Illumination:Dot; Switch Mounting:Panel; Actuator / Cap Colour:Black; SVHC:No SVHC (15-Dec-2010); Contact Configuration:DPST; Contact Current AC Max:10A; Contact Voltage DC Max:48V; Switch Operation:; Terminal Type:Quick Connect
Rocker Switch; Switch Operation:On-Off; Circuitry:DPST; Switch Terminals:Quick Connect; Actuator / Cap Color:Black; Contact Current Max:10A; Illumination:Illuminated; LED Color:Red; Leaded Process Compatible:Yes; Mounting Type:Panel ;RoHS Compliant: Yes

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.